Part Details for 1593KPCB by Hammond Manufacturing
Overview of 1593KPCB by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1593KPCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R4162
|
Newark | Pc Board, Handheld Enclosure/Glass Epoxy, Accessory Type:Printed Circuit Board, For Use With:Hammond 1593K Hand Held/Instrument Enclosures, Product Range:1593 Series Rohs Compliant: Yes |Hammond 1593KPCB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$7.0500 / $9.3200 | Buy Now |
DISTI #
HM1251-ND
|
DigiKey | BREADBRD DRILLED COPP CLAD NPTH Min Qty: 1 Lead time: 4 Weeks Container: Bag |
19 In Stock |
|
$6.4478 / $9.7000 | Buy Now |
DISTI #
546-1593KPCB
|
Mouser Electronics | Enclosures, Boxes, & Cases ProtoBoard PCB Use w1593KBK/1593KGY RoHS: Compliant | 2 |
|
$6.4400 / $8.9600 | Buy Now |
DISTI #
70316242
|
RS | Enclosures, ProtoBoard PCB Use w1593KBK/1593KGY | Hammond Manufacturing 1593KPCB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.5500 / $10.4100 | RFQ |
|
Onlinecomponents.com | enclosure - plastic RoHS: Compliant | 41 Factory Stock |
|
$6.1500 / $96.0000 | Buy Now |
|
Master Electronics | enclosure - plastic RoHS: Compliant | 41 Factory Stock |
|
$6.1500 / $96.0000 | Buy Now |
Part Details for 1593KPCB
1593KPCB CAD Models
1593KPCB Part Data Attributes:
|
1593KPCB
Hammond Manufacturing
Buy Now
|
Compare Parts:
1593KPCB
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |