-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B0645
|
Newark | Enclosure, Hand Held, Plastic, Black, Enclosure Type:Handheld, Enclosure Material:Abs, External Height - Metric:66Mm, External Width - Metric:66.3Mm, External Depth - Metric:28Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Hammond 1593JBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1671 |
|
$2.6000 / $4.2600 | Buy Now |
DISTI #
19J3403
|
Newark | Enclosure, 1593 Series, Ergonomic, Recessed Top, Handheld, 27.5 Mm, 66.25 Mm, 66.25 Mm Rohs Compliant: Yes |Hammond 1593JBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$2.6000 / $4.2600 | Buy Now |
DISTI #
HM860-ND
|
DigiKey | BOX PLASTIC BLK 2.61"L X 2.61"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
477 In Stock |
|
$2.4134 / $4.1100 | Buy Now |
DISTI #
546-1593JBK
|
Mouser Electronics | Enclosures, Boxes, & Cases ABS, Instrument 2.6x2.6x1.1" Black RoHS: Compliant | 274 |
|
$2.3900 / $3.7500 | Buy Now |
|
Onlinecomponents.com | enclosure - plastic RoHS: Compliant | 1671 Factory Stock |
|
$2.2700 / $11.8000 | Buy Now |
|
Quest Components | 1 |
|
$3.6600 | Buy Now | |
DISTI #
HM-1593JBK
|
TME | Enclosure: with panel, X: 66mm, Y: 140mm, Z: 28mm, 1593, ABS, black Min Qty: 1 | 9 |
|
$2.4200 / $3.1000 | Buy Now |
|
Powell Electronics | 2.6 X 2.6 ENCL. NO CLOSED Min Qty: 1 | 1103 |
|
$3.2200 | Buy Now |
|
Master Electronics | enclosure - plastic RoHS: Compliant | 1671 Factory Stock |
|
$2.2700 / $11.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy