Part Details for 1593HAMDOGBK by Hammond Manufacturing
Overview of 1593HAMDOGBK by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1593HAMDOGBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X3913
|
Newark | Beaglebone Enclosure, Abs, Black, For Use With:Beaglebone Board, External Height:30Mm, External Width:77.31Mm, External Depth:95.31Mm, Enclosure Material:Abs, Body Color:Black, Product Range:-, Enclosure Type:Pcb Box Rohs Compliant: Yes |Hammond 1593HAMDOGBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1933 |
|
$4.5600 | Buy Now |
DISTI #
HM1366-ND
|
DigiKey | BOX ABS BLACK 3.75"L X 3.04"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
1 In Stock |
|
$5.5075 / $8.2800 | Buy Now |
DISTI #
546-1593HAMDOGBK
|
Mouser Electronics | Enclosures for Single Board Computing For Beaglebone 3.75x3.04x1.2" Black RoHS: Compliant | 8 |
|
$5.5000 / $7.8000 | Buy Now |
DISTI #
70313870
|
RS | Enclosure, Computer, ABS, Black, 3.75 x 3.04 x 1.18 in., For Beagle Bone | Hammond Manufacturing 1593HAMDOGBK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.8000 / $8.4800 | RFQ |
|
Onlinecomponents.com | enclosure - plastic RoHS: Compliant | 1933 Factory Stock |
|
$5.2600 / $82.0000 | Buy Now |
DISTI #
HM-1593HAMDOGBK
|
TME | Enclosure: for computer, BeagleBone, ABS, black, X: 77mm, Y: 95mm Min Qty: 1 | 0 |
|
$4.8800 / $6.0900 | RFQ |
|
Powell Electronics | 1593BB HAMDOG ENCL Min Qty: 1 | 1276 |
|
$7.4500 | Buy Now |
|
Master Electronics | enclosure - plastic RoHS: Compliant | 1933 Factory Stock |
|
$5.2600 / $82.0000 | Buy Now |
Part Details for 1593HAMDOGBK
1593HAMDOGBK CAD Models
1593HAMDOGBK Part Data Attributes:
|
1593HAMDOGBK
Hammond Manufacturing
Buy Now
|
Compare Parts:
1593HAMDOGBK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |