Part Details for 1593HAMBONEBK by Hammond Manufacturing
Overview of 1593HAMBONEBK by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1593HAMBONEBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X3910
|
Newark | Beaglebone Black Enclosure, Abs, Black, For Use With:Beaglebone Black Board, External Height:30Mm, External Width:77.31Mm, External Depth:95.31Mm, Enclosure Material:Abs, Body Color:Black, Product Range:-, Enclosure Type:Pcb Box Rohs Compliant: Yes |Hammond 1593HAMBONEBK (Alternate Part Number: 623980401072 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$6.0200 / $7.9700 | Buy Now |
DISTI #
HM1364-ND
|
DigiKey | BOX ABS BLACK 3.75"L X 3.04"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
89 In Stock |
|
$5.5075 / $8.2800 | Buy Now |
DISTI #
546-1593HAMBONEBK
|
Mouser Electronics | Enclosures for Single Board Computing For Beaglebone Black 3.75x3.04x1.2" Black RoHS: Compliant | 200 |
|
$5.5000 / $7.6300 | Buy Now |
DISTI #
70313867
|
RS | Enclosure, Computer, ABS, Black, 3.75 x 3.04 x 1.18 in., For BeagleBone Black | Hammond Manufacturing 1593HAMBONEBK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5000 / $9.2300 | RFQ |
|
Onlinecomponents.com | enclosure - plastic RoHS: Compliant |
80 In Stock 1299 Factory Stock |
|
$9.3500 / $12.7200 | Buy Now |
DISTI #
HM-1593HAMBONEBK
|
TME | Enclosure: for computer, BeagleBone Black, ABS, black, X: 77mm Min Qty: 1 | 18 |
|
$4.2500 / $5.4800 | Buy Now |
|
Master Electronics | enclosure - plastic RoHS: Compliant |
80 In Stock 1299 Factory Stock |
|
$9.3500 / $12.7200 | Buy Now |