Part Details for 1593HAMAR3GY by Hammond Manufacturing
Overview of 1593HAMAR3GY by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1593HAMAR3GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ8467
|
Newark | Enclosure, Arduino, Abs, Gray, For Use With:Hammond Arduino Due & Mega 2560 Model Boards, External Height:27Mm, External Width:95Mm, External Depth:119.9Mm, Enclosure Material:Abs, Body Color:Gray, Product Range:1593Hamar3 Series Rohs Compliant: Yes |Hammond 1593HAMAR3GY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 126 |
|
$11.6900 / $14.4700 | Buy Now |
DISTI #
HM1658-ND
|
DigiKey | CASE ABS GRAY 4.72" L X 3.74" W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$11.5389 / $15.6200 | Buy Now |
DISTI #
546-1593HAMAR3GY
|
Mouser Electronics | Enclosures for Single Board Computing ARDUINO ENCL GRAY 4.72x3.74x1.06 RoHS: Compliant | 2 |
|
$11.2900 / $15.6100 | Buy Now |
|
Onlinecomponents.com | Light Gray Acrylonitrile Butadiene Styrene Development Board Enclosure | 126 Factory Stock |
|
$11.0100 / $57.2700 | Buy Now |
|
Powell Electronics | 1593 HAMAR3 ENCL GRAY Min Qty: 1 | 83 |
|
$15.6200 | Buy Now |
|
Master Electronics | Light Gray Acrylonitrile Butadiene Styrene Development Board Enclosure | 126 Factory Stock |
|
$11.0100 / $57.2700 | Buy Now |
Part Details for 1593HAMAR3GY
1593HAMAR3GY CAD Models
1593HAMAR3GY Part Data Attributes:
|
1593HAMAR3GY
Hammond Manufacturing
Buy Now
|
Compare Parts:
1593HAMAR3GY
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |