Part Details for 1592820000 by Weidmüller Interface GmbH & Co. KG
Overview of 1592820000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1592820000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M9277
|
Newark | Lp 5.08/02/90 3.2Sn Or Bx Rohs Compliant: Yes |Weidmuller 1592820000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1592820000
|
Avnet Americas | Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 10A Box - Bag (Alt: 1592820000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 10A Box RoHS: Compliant |
2 Partner Stock |
|
$0.7070 / $1.1670 | Buy Now |
DISTI #
1592820000
|
Avnet Abacus | Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 10A Box (Alt: 1592820000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 10A Box RoHS: Compliant |
2 Partner Stock |
|
$0.7070 / $1.1670 | Buy Now |