Part Details for 1592034 by Phoenix Contact
Overview of 1592034 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1592034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1592034-ND
|
DigiKey | CONN RCP HSG FMALE 12POS INLINE Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.1100 | Buy Now |
DISTI #
651-1592034
|
Mouser Electronics | Circular Metric Connectors NC-0000000MSFZ RoHS: Compliant | 0 |
|
$14.4600 / $15.1100 | Order Now |
DISTI #
71557284
|
RS | Circular connector housing, Receptacle Housing, M23-12, Shielded | Phoenix Contact 1592034 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.1200 / $18.7400 | RFQ |
|
Onlinecomponents.com | Coupler connector, straight with plastic cover, Screw locking, M23, Number of positions: 12, Type of contact: Socket, Crimp connection, shielded: yes, Cable diameter: 2 mm...10.5 mm RoHS: Compliant | 0 |
|
$12.4600 / $16.7900 | Buy Now |
DISTI #
000000000002647368
|
Sager | Circular Metric Connectors NC-0000000MSFZ Min Qty: 1 | 0 |
|
$15.3000 / $17.8500 | Buy Now |
|
Master Electronics | Coupler connector, straight with plastic cover, Screw locking, M23, Number of positions: 12, Type of contact: Socket, Crimp connection, shielded: yes, Cable diameter: 2 mm...10.5 mm RoHS: Compliant | 0 |
|
$12.4600 / $16.7900 | Buy Now |
Part Details for 1592034
1592034 CAD Models
1592034 Part Data Attributes
|
1592034
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1592034
Phoenix Contact
CONN RCP HSG FMALE 12POS INLINE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |