-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K2773
|
Newark | Enclosure, Multipurpose, Plastic, Black, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:86.4Mm, External Width - Metric:57Mm, External Depth - Metric:39Mm, Ip Rating:Ip54, Body Color:Black Rohs Compliant: Yes |Hammond 1591XXLBK (Alternate Part Number: 623980582641 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 124 |
|
$4.9900 / $6.2200 | Buy Now |
DISTI #
HM1168-ND
|
DigiKey | BOX PLASTIC BLK 3.43"L X 2.28"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1634 In Stock |
|
$4.2500 / $7.4300 | Buy Now |
DISTI #
546-1591XXLBK
|
Mouser Electronics | Enclosures, Boxes, & Cases Flame Retardant ABS 3.4x2.2x1.4" Black RoHS: Compliant | 4379 |
|
$4.2500 / $6.0800 | Buy Now |
DISTI #
V99:2348_17649765
|
Arrow Electronics | Black Acrylonitrile Butadiene Styrene Wall Mount General Purpose Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2139 | Americas - 2 |
|
$4.3150 / $5.1800 | Buy Now |
DISTI #
70164551
|
RS | Enclosure, Box-Lid, Desktop, ABS, UL94V-0,Black,3.4x2.2x1.52 In, IP54,1591XX Series | Hammond Manufacturing 1591XXLBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$4.5300 / $6.0400 | Buy Now |
|
Onlinecomponents.com | Plastic Enclosure - 3.4" x 2.2" x 1.4" - Black - Flame Retardent ABS - PCB Standoffs - Threaded Brass Inserts - Screws Included RoHS: Compliant |
117 In Stock 100 On Order 1171 Factory Stock |
|
$3.9600 / $6.2900 | Buy Now |
DISTI #
78404939
|
Verical | Black Acrylonitrile Butadiene Styrene Wall Mount General Purpose Enclosure RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2344 | Americas - 115 |
|
$5.3950 / $8.1770 | Buy Now |
DISTI #
60611762
|
Verical | Black Acrylonitrile Butadiene Styrene Wall Mount General Purpose Enclosure RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2139 | Americas - 2 |
|
$5.1800 | Buy Now |
DISTI #
HM-1591XXLBK
|
TME | Enclosure: multipurpose, X: 57mm, Y: 87mm, Z: 39mm, 1591XX, ABS, black Min Qty: 1 | 0 |
|
$3.8400 / $4.9300 | RFQ |
|
Powell Electronics | 1591XXL BLACK FRABS Min Qty: 1 | 773 |
|
$4.4700 / $5.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy