Part Details for 1591XXEGY by Hammond Manufacturing
Overview of 1591XXEGY by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1591XXEGY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K2772
|
Newark | Enclosure, Multipurpose, Plastic, Gray, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:193Mm, External Width - Metric:113Mm, External Depth - Metric:193Mm, Ip Rating:Ip54, Body Color:Gray, Nema Rating:-Rohs Compliant: Yes |Hammond 1591XXEGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1314 |
|
$10.7700 / $14.1900 | Buy Now |
DISTI #
3937-1591XXEGY-ND
|
DigiKey | BOX PLASTIC GRAY 7.62"L X 4.47"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
867 In Stock |
|
$17.9635 / $21.0000 | Buy Now |
DISTI #
HM1047-ND
|
DigiKey | BOX PLASTIC GRAY 7.62"L X 4.47"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$9.3875 / $15.1900 | Buy Now |
DISTI #
546-1591XXEGY
|
Mouser Electronics | Enclosures, Boxes, & Cases Flame Retardant ABS 7.6x4.4x2.2" Grey RoHS: Compliant | 4 |
|
$9.3800 / $12.9700 | Buy Now |
DISTI #
V99:2348_17621272
|
Arrow Electronics | Light Gray Acrylonitrile Butadiene Styrene Wall Mount General Purpose Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1631 | Americas - 1 |
|
$2.1040 | Buy Now |
DISTI #
70165825
|
RS | Enclosure, Box-Lid, Desktop, ABS, UL94V-0,Gray,7.6x4.2x2.32 In, IP54,1591XX Series | Hammond Manufacturing 1591XXEGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.7800 / $13.7800 | RFQ |
|
Onlinecomponents.com | Plastic Enclosure - 7.6" x 4.4" x 2.2" - Gray - Flame Retardent ABS - PCB Standoffs - Threaded Brass Inserts - Screws Included RoHS: Compliant | 1326 Factory Stock |
|
$9.9900 / $13.2200 | Buy Now |
DISTI #
HM-1591XXEGY
|
TME | Enclosure: multipurpose, X: 113mm, Y: 193mm, Z: 61mm, 1591XX, ABS Min Qty: 1 | 0 |
|
$9.6900 / $12.4600 | RFQ |
|
Powell Electronics | 1591XXE GREY FRABS Min Qty: 1 | 875 |
|
$9.8800 / $11.5500 | Buy Now |
|
Master Electronics | Plastic Enclosure - 7.6" x 4.4" x 2.2" - Gray - Flame Retardent ABS - PCB Standoffs - Threaded Brass Inserts - Screws Included RoHS: Compliant | 1326 Factory Stock |
|
$9.9900 / $13.2200 | Buy Now |
Part Details for 1591XXEGY
1591XXEGY CAD Models
1591XXEGY Part Data Attributes
|
1591XXEGY
Hammond Manufacturing
Buy Now
|
Compare Parts:
1591XXEGY
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |