Part Details for 1591XXDTBU by Hammond Manufacturing
Overview of 1591XXDTBU by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1591XXDTBU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M8106
|
Newark | Enclosure, Multipurpose, Plastic, Blue, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:152.4Mm, External Width - Metric:82Mm, External Depth - Metric:50Mm, Ip Rating:Ip54, Body Color:Blue, Nema Rating:-Rohs Compliant: Yes |Hammond 1591XXDTBU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 151 |
|
$8.3800 / $10.9700 | Buy Now |
DISTI #
3937-1591XXDTBU-ND
|
DigiKey | BOX PLAS TRN BLUE 6"L X 3.25"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$13.8910 / $16.2500 | Buy Now |
DISTI #
HM1055-ND
|
DigiKey | BOX PLAS TRN BLUE 6"L X 3.25"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$7.2625 / $11.9700 | Buy Now |
DISTI #
546-1591XXDTBU
|
Mouser Electronics | Enclosures, Boxes, & Cases Translucent Blue Box 6x3.2x1.8" ABS RoHS: Compliant | 4 |
|
$7.2600 / $10.2200 | Buy Now |
DISTI #
70165365
|
RS | Enclosure, Box-Lid, ABS, Translucent Blue,6x3.2x1.92 In, IP54,1591XXT BU Series | Hammond Manufacturing 1591XXDTBU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.5100 / $10.5800 | RFQ |
|
Onlinecomponents.com | Plastic Enclosure - 6.0" x 3.2" x 1.8" - Transparent Blue - PCB Standoffs - Threaded Brass Inserts - Screws Included RoHS: Compliant | 101 Factory Stock |
|
$7.7300 / $10.2300 | Buy Now |
DISTI #
77776111
|
Verical | Translucent Blue Acrylonitrile Butadiene Styrene Wall Mount General Purpose Enclosure RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 10 |
|
$9.4500 / $12.1520 | Buy Now |
DISTI #
HM-1591XXDTBU
|
TME | Enclosure: multipurpose, X: 82mm, Y: 152mm, Z: 50mm, 1591, ABS, blue Min Qty: 1 | 10 |
|
$7.5000 / $9.6400 | Buy Now |
|
Powell Electronics | 1591XXD TRANSPARENT BLUE Min Qty: 1 | 67 |
|
$7.6400 / $8.9400 | Buy Now |
|
Master Electronics | Plastic Enclosure - 6.0" x 3.2" x 1.8" - Transparent Blue - PCB Standoffs - Threaded Brass Inserts - Screws Included RoHS: Compliant | 101 Factory Stock |
|
$7.7300 / $10.2300 | Buy Now |