Part Details for 1591XXCBK by Hammond Manufacturing
Overview of 1591XXCBK by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1591XXCBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K2761
|
Newark | Enclosure, Multipurpose, Plastic, Black, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:119.4Mm, External Width - Metric:66Mm, External Depth - Metric:40Mm, Ip Rating:Ip54, Body Color:Black Rohs Compliant: Yes |Hammond 1591XXCBK (Alternate Part Number: 623980582481 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 285 |
|
$6.0200 / $8.3400 | Buy Now |
DISTI #
HM1040-ND
|
DigiKey | BOX PLASTIC BLK 4.78"L X 2.64"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
88 In Stock |
|
$5.1250 / $8.7800 | Buy Now |
DISTI #
546-1591XXCBK
|
Mouser Electronics | Enclosures, Boxes, & Cases Flame Retardant ABS 4.7x2.6x1.4" Black RoHS: Compliant | 412 |
|
$5.1200 / $7.4900 | Buy Now |
DISTI #
70164554
|
RS | Enclosure, Box-Lid, Desktop, ABS, UL94V-0,Black,4.7x2.6x1.52 In, IP54,1591XX Series | Hammond Manufacturing 1591XXCBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2600 / $8.3500 | RFQ |
|
Onlinecomponents.com | Plastic Enclosure - 4.7' x 2.6" x 1.4" - Black - Flame Retardent ABS - PCB Standoffs - Threaded Brass Inserts - Screws Included RoHS: Compliant |
10 In Stock 746 Factory Stock |
|
$5.2000 / $7.7000 | Buy Now |
DISTI #
67180130
|
Verical | Black Acrylonitrile Butadiene Styrene Wall Mount General Purpose Enclosure RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1910 | Americas - 10 |
|
$7.2020 / $10.0100 | Buy Now |
DISTI #
HM-1591XXCBK
|
TME | Enclosure: multipurpose, X: 66mm, Y: 121mm, Z: 40mm, 1591XX, ABS, IP54 Min Qty: 1 | 0 |
|
$5.6000 / $7.1900 | RFQ |
|
Powell Electronics | 1591XXC BLACK FRABS Min Qty: 1 | 492 |
|
$5.3900 / $6.3100 | Buy Now |
|
Master Electronics | Plastic Enclosure - 4.7' x 2.6" x 1.4" - Black - Flame Retardent ABS - PCB Standoffs - Threaded Brass Inserts - Screws Included RoHS: Compliant |
10 In Stock 746 Factory Stock |
|
$5.2000 / $7.7000 | Buy Now |
Part Details for 1591XXCBK
1591XXCBK CAD Models
1591XXCBK Part Data Attributes
|
1591XXCBK
Hammond Manufacturing
Buy Now
|
Compare Parts:
1591XXCBK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |