-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M6492
|
Newark | Enclosure, Multipurpose, Plastic, Blue, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:111.8Mm, External Width - Metric:63Mm, External Depth - Metric:31Mm, Ip Rating:Ip54, Body Color:Blue, Nema Rating:-Rohs Compliant: Yes |Hammond 1591XXBTBU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 256 |
|
$4.9900 / $7.1300 | Buy Now |
DISTI #
74M6086
|
Newark | Enclosure, Flame Retardant, Ul94V-0, Multipurpose, 113 Mm, 63 Mm, 31 Mm Rohs Compliant: Yes |Hammond 1591XXBTBU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1900 / $5.5700 | Buy Now |
DISTI #
3937-1591XXBTBU-ND
|
DigiKey | BOX PLAS TRN BLU 4.48"L X 2.49"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
195 In Stock |
|
$8.1275 / $9.5100 | Buy Now |
DISTI #
HM1052-ND
|
DigiKey | BOX PLAS TRN BLU 4.48"L X 2.49"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$4.2500 / $7.5000 | Buy Now |
DISTI #
546-1591XXBTBU
|
Mouser Electronics | Enclosures, Boxes, & Cases Translucent Blue Box 4.4x2.5x1.1" ABS RoHS: Compliant | 10 |
|
$4.2500 / $6.4100 | Buy Now |
DISTI #
70165362
|
RS | Enclosure, Box-Lid, ABS, Translucent Blue,4.4x2.5x1.22 In, IP54,1591XXT BU Series | Hammond Manufacturing 1591XXBTBU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2000 / $6.9300 | RFQ |
|
Onlinecomponents.com | Plastic Enclosure - 4.4" x 2.5" x 1.1" - Transparent Blue - PCB Standoffs - Threaded Brass Inserts - Screws Included RoHS: Compliant | 256 Factory Stock |
|
$4.4100 / $6.7000 | Buy Now |
DISTI #
HM-1591XXBTBU
|
TME | Enclosure: multipurpose, X: 63mm, Y: 113mm, Z: 31mm, 1591, ABS, blue Min Qty: 1 | 9 |
|
$4.3400 / $5.5800 | Buy Now |
|
Powell Electronics | 1591XXB TRANSPARENT BLUE Min Qty: 1 | 169 |
|
$4.4700 / $5.2300 | Buy Now |
|
Master Electronics | Plastic Enclosure - 4.4" x 2.5" x 1.1" - Transparent Blue - PCB Standoffs - Threaded Brass Inserts - Screws Included RoHS: Compliant | 256 Factory Stock |
|
$4.4100 / $6.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy