Part Details for 1591XXBSBK by Hammond Manufacturing
Overview of 1591XXBSBK by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1591XXBSBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R4146
|
Newark | Enclosure, Multipurpose, Abs, Black, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:30.99Mm, External Width - Metric:63.3Mm, External Depth - Metric:113.8Mm, Ip Rating:Ip54, Body Color:Black Rohs Compliant: Yes |Hammond 1591XXBSBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1163 |
|
$3.9200 / $5.1800 | Buy Now |
DISTI #
HM2027-ND
|
DigiKey | BOX PLASTIC BLK 4.48"L X 2.49"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
28 In Stock |
|
$3.3375 / $5.9900 | Buy Now |
DISTI #
546-1591XXBSBK
|
Mouser Electronics | Enclosures, Boxes, & Cases ABS, Economical Type 4.4x2.5x1.1" Black RoHS: Compliant | 118 |
|
$3.3300 / $5.0400 | Buy Now |
|
Onlinecomponents.com | Plastic Enclosure - 4.4" x 2.5" x 1.1" - Black - General Purpose ABS - PCB Standoffs - Self Tapping Screws Included RoHS: Compliant | 1801 Factory Stock |
|
$3.4600 / $5.2600 | Buy Now |
DISTI #
HM-1591XXBSBK
|
TME | Enclosure: multipurpose, X: 63mm, Y: 113mm, Z: 31mm, 1591XXS, ABS Min Qty: 1 | 12 |
|
$3.0300 / $3.9000 | Buy Now |
|
Powell Electronics | GP ABS PLASTIC CASE Min Qty: 1 | 1189 |
|
$3.5100 / $4.1100 | Buy Now |
|
Master Electronics | Plastic Enclosure - 4.4" x 2.5" x 1.1" - Black - General Purpose ABS - PCB Standoffs - Self Tapping Screws Included RoHS: Compliant | 1801 Factory Stock |
|
$3.4600 / $5.2600 | Buy Now |
Part Details for 1591XXBSBK
1591XXBSBK CAD Models
1591XXBSBK Part Data Attributes
|
1591XXBSBK
Hammond Manufacturing
Buy Now
|
Compare Parts:
1591XXBSBK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |