Part Details for 1591XXBFLGY by Hammond Manufacturing
Overview of 1591XXBFLGY by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1591XXBFLGY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K2759
|
Newark | Enclosure, Multipurpose, Plastic, Gray, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:111.8Mm, External Width - Metric:63Mm, External Depth - Metric:31Mm, Ip Rating:Ip54, Body Color:Gray, Nema Rating:-Rohs Compliant: Yes |Hammond 1591XXBFLGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2304 |
|
$4.9500 / $6.6000 | Buy Now |
DISTI #
3937-1591XXBFLGY-ND
|
DigiKey | BOX PLASTIC GRAY 4.48"L X 2.49"W Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
1521 In Stock |
|
$8.1275 / $9.5100 | Buy Now |
DISTI #
HM2026-ND
|
DigiKey | BOX PLASTIC GRAY 4.48"L X 2.49"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
8 In Stock |
|
$4.2500 / $7.4300 | Buy Now |
DISTI #
546-1591XXBFLGY
|
Mouser Electronics | Enclosures, Boxes, & Cases FR ABS w/Flanged Lid 4.4x2.5x1.1" Grey RoHS: Compliant | 15 |
|
$4.2500 / $6.3400 | Buy Now |
DISTI #
70316208
|
RS | Enclosures, FR ABS w/Flanged Lid 4.4x2.5x1.1 Gray | Hammond Manufacturing 1591XXBFLGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6400 / $6.1900 | RFQ |
|
Onlinecomponents.com | Plastic Enclosure w/Mounting Flanges - 4.4" x 2.5" x 1.1" - Gray - PCB Standoffs - Flame Retardent ABS - PCB Standoffs - Threaded Brass Inserts - Screws Included RoHS: Compliant | 3251 Factory Stock |
|
$4.4100 / $6.7000 | Buy Now |
DISTI #
85921173
|
Verical | Light Gray Acrylonitrile Butadiene Styrene Flange Mount General Purpose Enclosure RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 357 |
|
$4.9980 / $5.3620 | Buy Now |
DISTI #
HM-1591XXBFLGY
|
TME | Enclosure: multipurpose, X: 63mm, Y: 113mm, Z: 31mm, 1591XX, ABS, grey Min Qty: 1 | 357 |
|
$3.9700 / $5.1000 | Buy Now |
|
Master Electronics | Plastic Enclosure w/Mounting Flanges - 4.4" x 2.5" x 1.1" - Gray - PCB Standoffs - Flame Retardent ABS - PCB Standoffs - Threaded Brass Inserts - Screws Included RoHS: Compliant | 3251 Factory Stock |
|
$4.4100 / $6.7000 | Buy Now |
Part Details for 1591XXBFLGY
1591XXBFLGY CAD Models
1591XXBFLGY Part Data Attributes
|
1591XXBFLGY
Hammond Manufacturing
Buy Now
|
Compare Parts:
1591XXBFLGY
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |