Part Details for 1591XXBBK by Hammond Manufacturing
Results Overview of 1591XXBBK by Hammond Manufacturing
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1591XXBBK Information
1591XXBBK by Hammond Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1591XXBBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K2757
|
Newark | Enclosure, Multipurpose, Plastic, Black, Enclosure Type:Multipurpose, Enclosure Material:Abs, Ext... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1718 |
|
$4.4900 / $4.7300 | Buy Now |
DISTI #
HM1038-ND
|
DigiKey | BOX PLASTIC BLK 4.48"L X 2.49"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
267 In Stock |
|
$4.2500 / $4.8300 | Buy Now |
DISTI #
546-1591XXBBK
|
Mouser Electronics | Enclosures, Boxes, & Cases Flame Retardant ABS 4.4x2.5x1.1" Black RoHS: Compliant | 278 |
|
$4.2500 / $4.4600 | Buy Now |
DISTI #
V99:2348_17649489
|
Arrow Electronics | Black Acrylonitrile Butadiene Styrene Wall Mount General Purpose Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2204 | Americas - 3 |
|
$4.3150 / $4.4530 | Buy Now |
DISTI #
70164553
|
RS | Enclosure, Box-Lid, Desktop, ABS, UL94V-0,Black,4.4x2.5x1.22 In, IP54,1591XX Series | Hammond Manufa... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6400 / $6.1900 | RFQ |
|
Onlinecomponents.com | Plastic Enclosure - 4.4" x 2.5" x 1.1" - Black - Flame Retardent ABS - PCB Standoffs - Threaded Bras... more RoHS: Compliant |
21 In Stock 1623 Factory Stock |
|
$4.2500 / $6.2200 | Buy Now |
DISTI #
51628974
|
Verical | Black Acrylonitrile Butadiene Styrene Wall Mount General Purpose Enclosure RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2020 | Americas - 20 |
|
$5.8890 / $8.0860 | Buy Now |
DISTI #
61742801
|
Verical | Black Acrylonitrile Butadiene Styrene Wall Mount General Purpose Enclosure RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2204 | Americas - 3 |
|
$4.4530 | Buy Now |
DISTI #
HM-1591XXBBK
|
TME | Enclosure: multipurpose, X: 63mm, Y: 113mm, Z: 31mm, 1591XX, ABS, IP54 Min Qty: 1 | 6 |
|
$3.7800 / $4.8500 | Buy Now |
|
Powell Electronics | 1591XXB BLACK FRABS Min Qty: 1 | 1071 |
|
$6.1800 | Buy Now |
Part Details for 1591XXBBK
1591XXBBK CAD Models
1591XXBBK Part Data Attributes
|
1591XXBBK
Hammond Manufacturing
Buy Now
|
Compare Parts:
1591XXBBK
Hammond Manufacturing
Select a part to compare: |
Samacsys Manufacturer | Hammond Manufacturing |