Part Details for 1591XXAGY by Hammond Manufacturing
Overview of 1591XXAGY by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1591XXAGY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K2756
|
Newark | Enclosure, Multipurpose, Plastic, Gray, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:99.1Mm, External Width - Metric:51Mm, External Depth - Metric:100Mm, Ip Rating:Ip54, Body Color:Gray, Nema Rating:-Rohs Compliant: Yes |Hammond 1591XXAGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 954 |
|
$4.5200 / $6.4700 | Buy Now |
DISTI #
3937-1591XXAGY-ND
|
DigiKey | BOX PLASTIC GRAY 3.97"L X 2.02"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
630 In Stock |
|
$7.3635 / $8.6200 | Buy Now |
DISTI #
HM1037-ND
|
DigiKey | BOX PLASTIC GRAY 3.97"L X 2.02"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$3.8500 / $6.8700 | Buy Now |
DISTI #
546-1591XXAGY
|
Mouser Electronics | Enclosures, Boxes, & Cases Flame Retardant ABS 3.9x2x0.8" Grey RoHS: Compliant | 9 |
|
$3.8500 / $5.7800 | Buy Now |
DISTI #
70164558
|
RS | Enclosure, Box-Lid, Desktop, ABS, UL94V-0,Gray,3.9x2x0.92 In, IP54,1591XX Series | Hammond Manufacturing 1591XXAGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7100 / $6.2800 | RFQ |
|
Onlinecomponents.com | Plastic Enclosure - 3.9" x 2.0" x 0.8" - Gray - Flame Retardent ABS - PCB Standoffs - Threaded Brass Inserts - Screws Included RoHS: Compliant |
8 In Stock 954 Factory Stock |
|
$3.8600 / $5.6400 | Buy Now |
DISTI #
HM-1591XXAGY
|
TME | Enclosure: multipurpose, X: 51mm, Y: 100mm, Z: 26mm, 1591XX, ABS, grey Min Qty: 1 | 2 |
|
$3.7100 / $4.7700 | Buy Now |
|
Powell Electronics | 1591XXA GREY FRABS Min Qty: 1 | 630 |
|
$4.0500 / $4.7400 | Buy Now |
|
Master Electronics | Plastic Enclosure - 3.9" x 2.0" x 0.8" - Gray - Flame Retardent ABS - PCB Standoffs - Threaded Brass Inserts - Screws Included RoHS: Compliant |
8 In Stock 954 Factory Stock |
|
$3.8600 / $5.6400 | Buy Now |
Part Details for 1591XXAGY
1591XXAGY CAD Models
1591XXAGY Part Data Attributes
|
1591XXAGY
Hammond Manufacturing
Buy Now
|
Compare Parts:
1591XXAGY
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |