-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K2753
|
Newark | Enclosure, Multipurpose, Plastic, Black, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:99.1Mm, External Width - Metric:51Mm, External Depth - Metric:25Mm, Ip Rating:Ip54, Body Color:Black Rohs Compliant: Yes |Hammond 1591XXABK (Alternate Part Number: 623980582405 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1421 |
|
$4.5200 / $6.4600 | Buy Now |
DISTI #
HM1036-ND
|
DigiKey | BOX PLASTIC BLK 3.97"L X 2.02"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
35 In Stock |
|
$3.8500 / $6.8000 | Buy Now |
DISTI #
546-1591XXABK
|
Mouser Electronics | Enclosures, Boxes, & Cases Flame Retardant ABS 3.9x2x0.8" Black RoHS: Compliant | 3 |
|
$3.8500 / $5.8100 | Buy Now |
DISTI #
70164552
|
RS | Enclosure, Box-Lid, Desktop, ABS, UL94V-0,Black,3.9x2x0.92 In, IP54,1591XX Series | Hammond Manufacturing 1591XXABK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2100 / $5.6100 | RFQ |
|
Onlinecomponents.com | Plastic Enclosure - 3.9" x 2.0" x 0.8" - Black - Flame Retardent ABS - PCB Standoffs - Threaded Brass Inserts - Screws Included RoHS: Compliant | 1221 Factory Stock |
|
$3.9900 / $6.0700 | Buy Now |
DISTI #
HM-1591XXABK
|
TME | Enclosure: multipurpose, X: 51mm, Y: 100mm, Z: 26mm, 1591XX, ABS, IP54 Min Qty: 1 | 6 |
|
$3.5800 / $4.6000 | Buy Now |
|
Powell Electronics | 1591XXA BLACK FRABS Min Qty: 1 | 806 |
|
$4.0500 / $4.7400 | Buy Now |
|
Master Electronics | Plastic Enclosure - 3.9" x 2.0" x 0.8" - Black - Flame Retardent ABS - PCB Standoffs - Threaded Brass Inserts - Screws Included RoHS: Compliant | 1221 Factory Stock |
|
$3.9900 / $6.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy