Part Details for 1591VF2GY by Hammond Manufacturing
Overview of 1591VF2GY by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1591VF2GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M8113
|
Newark | Enclosure, Multipurpose, Abs, Grey, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:91.5Mm, External Width - Metric:120Mm, External Depth - Metric:120Mm, Ip Rating:Ip54, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond 1591VF2GY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$13.7900 | Buy Now |
DISTI #
3937-1591VF2GY-ND
|
DigiKey | BOX PLASTIC GRAY 4.7"L X 4.72"W Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
19 In Stock |
|
$24.5275 / $28.6700 | Buy Now |
DISTI #
HM3975-ND
|
DigiKey | BOX PLASTIC GRAY 4.7"L X 4.72"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
5 In Stock |
|
$10.4375 / $16.5300 | Buy Now |
DISTI #
546-1591VF2GY
|
Mouser Electronics | Enclosures, Boxes, & Cases ABS w/Bottom Flange 4.7x3.5x4.7" Grey RoHS: Compliant | 2 |
|
$12.3100 / $15.1300 | Buy Now |
DISTI #
70316202
|
RS | Enclosures, ABS w/Bottom Flange 4.7x3.5x4.7 Gray | Hammond Manufacturing 1591VF2GY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.0700 / $15.3800 | RFQ |
|
Onlinecomponents.com | Plastic Enclosure w/Mounting Flange on Bottom - 4.7" x 4.7" x 3.5" - Gray - Flame Retardent ABS - Interior Vertical PCB Slots - Screws Included RoHS: Compliant | 24 Factory Stock |
|
$13.6300 / $18.0400 | Buy Now |
DISTI #
HM-1591VF2GY
|
TME | Enclosure: multipurpose, X: 120mm, Y: 120mm, Z: 95mm, 1591, ABS, grey Min Qty: 1 | 0 |
|
$13.1300 / $16.8800 | RFQ |
|
Powell Electronics | 1591V ABS WITH FLANGE Min Qty: 1 | 16 |
|
$13.4900 / $15.7700 | Buy Now |
|
Master Electronics | Plastic Enclosure w/Mounting Flange on Bottom - 4.7" x 4.7" x 3.5" - Gray - Flame Retardent ABS - Interior Vertical PCB Slots - Screws Included RoHS: Compliant | 24 Factory Stock |
|
$13.6300 / $18.0400 | Buy Now |