There are no models available for this part yet.
Overview of 1591TFLBK by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1591TFLBK by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18C3354
|
Newark | Enclosure, Multipurpose, Plastic, Black, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:119.4Mm, External Width - Metric:80Mm, External Depth - Metric:59Mm, Ip Rating:Ip54, Body Color:Black Rohs Compliant: Yes |Hammond 1591TFLBK (Alternate Part Number: 623980196985 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 774 |
|
$8.6800 / $10.4000 | Buy Now | |
DISTI #
15J3717
|
Newark | Enclosure, Flame Retardant, Ul94V-0, Ip54, Flanged Lid, Multipurpose, 120 Mm, 80 Mm, 59 Mm Rohs Compliant: Yes |Hammond 1591TFLBK (Alternate Part Number: 623980196985 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6800 / $10.7700 | Buy Now | |
DISTI #
HM852-ND
|
DigiKey | BOX PLASTIC BLK 4.72"L X 3.16"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
214 In Stock |
|
$7.9043 / $10.9400 | Buy Now | |
DISTI #
546-1591TFLBK
|
Mouser Electronics | Enclosures, Boxes, & Cases FR ABS w/Flanged Lid 4.7x3.2x2.2" Black RoHS: Compliant | 95 |
|
$7.9000 / $9.9000 | Buy Now | |
DISTI #
70166204
|
RS | Enclosure, Flanged Lid, Panel Mount, ABS, UL94V0,Black,4.72x3.15x2.17 In,1591 Series | Hammond Manufacturing 1591TFLBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$7.7800 / $10.1000 | Buy Now | |
Onlinecomponents.com | Plastic Enclosure w/Mounting Flange Lid - 4.7" x 3.2" x 2.2" - Black - Flame Retardent ABS - Interior Vertical PCB Slots - Screws Included RoHS: Compliant |
8 In Stock 774 Factory Stock |
|
$7.7100 / $9.9400 | Buy Now | ||
DISTI #
HM-1591TFLBK
|
TME | Enclosure: multipurpose, X: 80mm, Y: 120mm, Z: 59mm, 1591, ABS, black Min Qty: 1 | 2 |
|
$6.8300 / $8.7800 | Buy Now | |
Powell Electronics | 1591T FLANGED LID BLACK Min Qty: 1 | 511 |
|
$7.9200 / $9.2600 | Buy Now | ||
Master Electronics | Plastic Enclosure w/Mounting Flange Lid - 4.7" x 3.2" x 2.2" - Black - Flame Retardent ABS - Interior Vertical PCB Slots - Screws Included RoHS: Compliant |
8 In Stock 774 Factory Stock |
|
$7.7100 / $9.9400 | Buy Now |