Part Details for 1591TF2SGY by Hammond Manufacturing
Overview of 1591TF2SGY by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1591TF2SGY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R4139
|
Newark | Enclosure, Multipurpose, Abs, Gray, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:119Mm, External Width - Metric:81Mm, External Depth - Metric:56Mm, Ip Rating:Ip54, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond 1591TF2SGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 113 |
|
$8.0100 | Buy Now |
DISTI #
3937-1591TF2SGY-ND
|
DigiKey | BOX PLASTIC GRAY 4.72"L X 3.16"W Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
75 In Stock |
|
$13.9455 / $16.3100 | Buy Now |
DISTI #
HM3962-ND
|
DigiKey | BOX PLASTIC GRAY 4.72"L X 3.16"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
25 In Stock |
|
$5.9376 / $8.0000 | Buy Now |
DISTI #
546-1591TF2SGY
|
Mouser Electronics | Enclosures, Boxes, & Cases ABS w/Bottom Flange 4.7x3.2x2.2" Grey RoHS: Compliant | 8 |
|
$7.1000 / $7.1200 | Buy Now |
DISTI #
70316190
|
RS | Enclosures, ABS w/Bottom Flange 4.7x3.2x2.2 Gray | Hammond Manufacturing 1591TF2SGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7600 / $10.0800 | RFQ |
|
Onlinecomponents.com | Plastic Enclosure w/Mounting Flange on Bottom - 4.7" x 3.2" x 2.2" - Gray - General Purpose ABS - Interior Vertical PCB Slots - Screws Included RoHS: Compliant | 113 Factory Stock |
|
$7.7500 / $10.2600 | Buy Now |
DISTI #
HM-1591TF2SGY
|
TME | Enclosure: multipurpose, X: 80mm, Y: 120mm, Z: 60mm, 1591, ABS, grey Min Qty: 1 | 0 |
|
$8.3300 / $10.7100 | RFQ |
|
Powell Electronics | 1591T GPABS WITH FLANGE Min Qty: 1 | 75 |
|
$7.6700 / $8.9700 | Buy Now |
|
Master Electronics | Plastic Enclosure w/Mounting Flange on Bottom - 4.7" x 3.2" x 2.2" - Gray - General Purpose ABS - Interior Vertical PCB Slots - Screws Included RoHS: Compliant | 113 Factory Stock |
|
$7.7500 / $10.2600 | Buy Now |