-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N6763
|
Newark | Enclosure, Multipurpose, Abs, Black, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:119Mm, External Width - Metric:81Mm, External Depth - Metric:56Mm, Ip Rating:Ip54, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Hammond 1591TF2SBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 278 |
|
$8.3700 / $10.4000 | Buy Now |
DISTI #
3937-1591TF2SBK-ND
|
DigiKey | BOX PLASTIC BLK 4.72"L X 3.16"W Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
183 In Stock |
|
$13.9455 / $16.3100 | Buy Now |
DISTI #
HM3961-ND
|
DigiKey | BOX PLASTIC BLK 4.72"L X 3.16"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
9 In Stock |
|
$7.2876 / $10.3200 | Buy Now |
DISTI #
546-1591TF2SBK
|
Mouser Electronics | Enclosures, Boxes, & Cases ABS w/Bottom Flange 4.7x3.2x2.2" Black RoHS: Compliant | 36 |
|
$7.2800 / $8.8200 | Buy Now |
DISTI #
V99:2348_17647328
|
Arrow Electronics | Black Acrylonitrile Butadiene Styrene Flange Mount General Purpose Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1547 | Americas - 3 |
|
$1.6330 | Buy Now |
DISTI #
70164572
|
RS | Enclosure, Flanged Lid, Panel Mount, ABS, Black,4.7x3.2x2.2 In, IP54,1591F2S Series | Hammond Manufacturing 1591TF2SBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7800 / $10.1000 | RFQ |
|
Onlinecomponents.com | Plastic Enclosure w/Mounting Flange on Bottom - 4.7" x 3.2" x 2.2" - Black - General Purpose ABS - Interior Vertical PCB Slots - Screws Included RoHS: Compliant | 276 Factory Stock |
|
$7.7500 / $10.2600 | Buy Now |
DISTI #
81012537
|
Verical | Black Acrylonitrile Butadiene Styrene Flange Mount General Purpose Enclosure RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 76 |
|
$10.5000 / $13.4960 | Buy Now |
DISTI #
HM-1591TF2SBK
|
TME | Enclosure: multipurpose, X: 80mm, Y: 120mm, Z: 60mm, 1591, ABS, black Min Qty: 1 | 76 |
|
$8.3300 / $10.7100 | Buy Now |
|
Powell Electronics | 1591T GPABS WITH FLANGE Min Qty: 1 | 182 |
|
$7.6700 / $8.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy