Part Details for 1591SFLBK by Hammond Manufacturing
Overview of 1591SFLBK by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1591SFLBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C3351
|
Newark | Enclosure, Multipurpose, Plastic, Black, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:109.2Mm, External Width - Metric:82Mm, External Depth - Metric:44Mm, Ip Rating:Ip54, Body Color:Black Rohs Compliant: Yes |Hammond 1591SFLBK (Alternate Part Number: 623980196954 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 188 |
|
$7.8300 / $9.7400 | Buy Now |
DISTI #
3937-1591SFLBK-ND
|
DigiKey | BOX PLASTIC BLK 4.34"L X 3.24"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
117 In Stock |
|
$13.0545 / $15.2700 | Buy Now |
DISTI #
HM849-ND
|
DigiKey | BOX PLASTIC BLK 4.34"L X 3.24"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
17 In Stock |
|
$6.8250 / $11.3200 | Buy Now |
DISTI #
546-1591SFLBK
|
Mouser Electronics | Enclosures, Boxes, & Cases FR ABS w/Flanged Lid 4.3x3.2x1.6" Black RoHS: Compliant | 33 |
|
$6.8200 / $9.5000 | Buy Now |
DISTI #
70166213
|
RS | Enclosure, Flanged Lid, Panel Mount, ABS, UL94V0,Black,4.33x3.23x1.58 In,1591 Series | Hammond Manufacturing 1591SFLBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.1000 / $9.4600 | RFQ |
|
Onlinecomponents.com | Plastic Enclosure w/Mounting Flange Lid - 4.3" x 3.2" x 1.6" - Black - Flame Retardent ABS - Interior Vertical PCB Slots - Screws Included RoHS: Compliant | 380 Factory Stock |
|
$7.2600 / $9.6100 | Buy Now |
DISTI #
77823651
|
Verical | Black Acrylonitrile Butadiene Styrene Flange Mount General Purpose Enclosure RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 11 |
|
$7.8960 / $10.1500 | Buy Now |
DISTI #
HM-1591SFLBK
|
TME | Enclosure: multipurpose, X: 82mm, Y: 110mm, Z: 44mm, 1591, ABS, black Min Qty: 1 | 11 |
|
$6.2700 / $8.0600 | Buy Now |
|
Powell Electronics | 1591S FLANGED LID BLACK Min Qty: 1 | 251 |
|
$7.1800 / $8.4000 | Buy Now |
|
Master Electronics | Plastic Enclosure w/Mounting Flange Lid - 4.3" x 3.2" x 1.6" - Black - Flame Retardent ABS - Interior Vertical PCB Slots - Screws Included RoHS: Compliant | 380 Factory Stock |
|
$7.2600 / $9.6100 | Buy Now |
Part Details for 1591SFLBK
1591SFLBK CAD Models
1591SFLBK Part Data Attributes
|
1591SFLBK
Hammond Manufacturing
Buy Now
|
Compare Parts:
1591SFLBK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |