Part Details for 1591MSBK by Hammond Manufacturing
Overview of 1591MSBK by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1591MSBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M4613
|
Newark | Enclosure, Ip 54, Integral Card Guides, Multipurpose, 25 Mm, 56 Mm, 85 Mm, Plastic, Black Rohs Compliant: Yes |Hammond 1591MSBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$3.4100 / $5.6000 | Buy Now |
DISTI #
83F8766
|
Newark | Enclosure, Multipurpose, Abs, Black, Enclosure Type:Multipurpose, Enclosure Material:Plastic, External Height - Metric:83.8Mm, External Width - Metric:56Mm, External Depth - Metric:25Mm, Ip Rating:Ip54, Body Color:Black Rohs Compliant: Yes |Hammond 1591MSBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2357 |
|
$3.4100 / $5.6000 | Buy Now |
DISTI #
HM361-ND
|
DigiKey | BOX PLASTIC BLK 3.34"L X 2.21"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
315 In Stock |
|
$3.1633 / $5.3900 | Buy Now |
DISTI #
546-1591MSBK
|
Mouser Electronics | Enclosures, Boxes, & Cases ABS, Economical Type 3.3x2.2x0.8" Black RoHS: Compliant | 164 |
|
$3.1600 / $5.3800 | Buy Now |
DISTI #
70165049
|
RS | Enclosure, Box-Lid, Desktop, ABS, Black, 3.3x2.2x0.96 In, IP54, 1591 Series | Hammond Manufacturing 1591MSBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8600 | RFQ |
|
Onlinecomponents.com | Plastic Enclosure - 3.3" x 2.2" x 0.8" - Black - General Purpose ABS - Interior Vertical PCB Slots - Screws Included RoHS: Compliant | 2317 Factory Stock |
|
$2.9700 / $15.4700 | Buy Now |
DISTI #
77779346
|
Verical | Black Acrylonitrile Butadiene Styrene Wall Mount Instrument Enclosure Min Qty: 17 Package Multiple: 1 | Americas - 24 |
|
$4.7143 | Buy Now |
DISTI #
HM-1591MSBK
|
TME | Enclosure: multipurpose, X: 56mm, Y: 85mm, Z: 25mm, 1591S, ABS, black Min Qty: 1 | 24 |
|
$2.9800 / $3.9700 | Buy Now |
|
Powell Electronics | enclosure - plastic Min Qty: 1 | 1414 |
|
$2.9000 / $3.3100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$3.5000 / $5.3800 | Buy Now |
Part Details for 1591MSBK
1591MSBK CAD Models
1591MSBK Part Data Attributes
|
1591MSBK
Hammond Manufacturing
Buy Now
|
Compare Parts:
1591MSBK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |