Part Details for 1591MF2GY by Hammond Manufacturing
Overview of 1591MF2GY by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1591MF2GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R4131
|
Newark | Enclosure, Multipurpose, Abs, Gray, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:84Mm, External Width - Metric:56Mm, External Depth - Metric:20Mm, Ip Rating:Ip54, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond 1591MF2GY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$6.6600 | Buy Now |
DISTI #
HM3935-ND
|
DigiKey | BOX PLASTIC GRAY 3.33"L X 2.21"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
26 In Stock |
|
$4.8750 / $6.7100 | Buy Now |
DISTI #
546-1591MF2GY
|
Mouser Electronics | Enclosures, Boxes, & Cases ABS w/Bottom Flange 3.3x0.8x2.2" Grey RoHS: Compliant | 1 |
|
$5.7500 | Buy Now |
DISTI #
70316161
|
RS | Enclosures, ABS w/Bottom Flange 3.3x0.8x2.2 Gray | Hammond Manufacturing 1591MF2GY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2100 / $8.2800 | RFQ |
|
Onlinecomponents.com | Plastic Enclosure w/Mounting Flange on Bottom - 3.3" x 2.2" x 0.8" - Gray - Flame Retardent ABS - Interior Vertical PCB Slots - Screws Included RoHS: Compliant | 8 Factory Stock |
|
$6.2100 / $9.4300 | Buy Now |
DISTI #
HM-1591MF2GY
|
TME | Enclosure: multipurpose, X: 56mm, Y: 86mm, Z: 27mm, 1591, ABS, grey Min Qty: 1 | 0 |
|
$5.5600 / $7.1600 | RFQ |
|
Powell Electronics | 1591M WITH FLANGES ATTACHED Min Qty: 1 | 5 |
|
$6.3000 / $7.3700 | Buy Now |
|
Master Electronics | Plastic Enclosure w/Mounting Flange on Bottom - 3.3" x 2.2" x 0.8" - Gray - Flame Retardent ABS - Interior Vertical PCB Slots - Screws Included RoHS: Compliant | 8 Factory Stock |
|
$6.2100 / $9.4300 | Buy Now |
Part Details for 1591MF2GY
1591MF2GY CAD Models
1591MF2GY Part Data Attributes
|
1591MF2GY
Hammond Manufacturing
Buy Now
|
Compare Parts:
1591MF2GY
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |