Part Details for 1591HFLGY by Hammond Manufacturing
Overview of 1591HFLGY by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1591HFLGY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H6355
|
Newark | Enclosure, Multipurpose, Abs, Gray, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:165Mm, External Width - Metric:71Mm, External Depth - Metric:25Mm, Ip Rating:Ip54, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond 1591HFLGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 330 |
|
$7.0400 / $7.5000 | Buy Now |
DISTI #
3937-1591HFLGY-ND
|
DigiKey | BOX PLASTIC GRAY 6.52"L X 2.79"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
284 In Stock |
|
$13.0545 / $15.2700 | Buy Now |
DISTI #
HM2010-ND
|
DigiKey | BOX PLASTIC GRAY 6.52"L X 2.79"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
6 In Stock |
|
$5.5624 / $7.5500 | Buy Now |
DISTI #
546-1591HFLGY
|
Mouser Electronics | Enclosures, Boxes, & Cases Box w/Flanged Lid 1x2.8x6.5" Grey RoHS: Compliant | 1 |
|
$6.5600 | Buy Now |
DISTI #
70316153
|
RS | BOX ABS GRAY 6.52"L X 2.79"W | Hammond Manufacturing 1591HFLGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.4600 / $9.9500 | RFQ |
|
Onlinecomponents.com | Plastic Enclosure w/Mounting Flange Lid - 6.5" x 2.8" x 1.0" - Gray - Flame Retardent ABS - Interior Vertical PCB Slots - Screws Included RoHS: Compliant | 230 Factory Stock |
|
$7.2600 / $9.6100 | Buy Now |
DISTI #
HM-1591HFLGY
|
TME | Enclosure: multipurpose, X: 71mm, Y: 165mm, Z: 29mm, 1591, ABS, grey Min Qty: 1 | 1 |
|
$6.5000 / $8.3600 | Buy Now |
|
Powell Electronics | 1591H FLANGED LID GREY Min Qty: 1 | 152 |
|
$7.1800 / $8.4000 | Buy Now |
|
Master Electronics | Plastic Enclosure w/Mounting Flange Lid - 6.5" x 2.8" x 1.0" - Gray - Flame Retardent ABS - Interior Vertical PCB Slots - Screws Included RoHS: Compliant | 230 Factory Stock |
|
$7.2600 / $9.6100 | Buy Now |
Part Details for 1591HFLGY
1591HFLGY CAD Models
1591HFLGY Part Data Attributes
|
1591HFLGY
Hammond Manufacturing
Buy Now
|
Compare Parts:
1591HFLGY
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |