Part Details for 1591GBG by Hammond Manufacturing
Overview of 1591GBG by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1591GBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B7795
|
Newark | Enclosure, Multipurpose, Abs, Beige, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:30Mm, External Width - Metric:93.6Mm, External Depth - Metric:120.5Mm, Ip Rating:Ip54, Body Color:Beige, Nema Rating:-Rohs Compliant: Yes |Hammond 1591GBG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 220 |
|
$7.8800 / $10.3200 | Buy Now |
DISTI #
HM3914-ND
|
DigiKey | BOX PLAS BEIGE 4.74"L X 3.69"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
37 In Stock |
|
$7.1690 / $9.9300 | Buy Now |
DISTI #
546-1591GBG
|
Mouser Electronics | Enclosures, Boxes, & Cases Flame Retardant ABS 1.2x3.7x4.8" Beige RoHS: Compliant | 6 |
|
$7.1600 / $9.9200 | Buy Now |
DISTI #
70164392
|
RS | Enclosure, Box-Lid, Desktop, ABS, UL94V-0,Beige,4.8x3.7x1.36 In, IP54,1591 Series | Hammond Manufacturing 1591GBG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.7400 / $11.2900 | RFQ |
|
Onlinecomponents.com | Plastic Enclosure - 4.8" x 3.7" x 1.2" - Beige - Flame Retardent ABS - Interior Vertical PCB Slots - Screws Included RoHS: Compliant | 220 Factory Stock |
|
$7.0000 / $36.4000 | Buy Now |
|
Powell Electronics | enclosure - plastic Min Qty: 1 | 132 |
|
$6.8300 / $7.8000 | Buy Now |
|
Master Electronics | Plastic Enclosure - 4.8" x 3.7" x 1.2" - Beige - Flame Retardent ABS - Interior Vertical PCB Slots - Screws Included RoHS: Compliant | 220 Factory Stock |
|
$7.0000 / $36.4000 | Buy Now |
Part Details for 1591GBG
1591GBG CAD Models
1591GBG Part Data Attributes:
|
1591GBG
Hammond Manufacturing
Buy Now
|
Compare Parts:
1591GBG
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |