Part Details for 1591DBG by Hammond Manufacturing
Overview of 1591DBG by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1591DBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B7785
|
Newark | Enclosure, Multipurpose, Abs, Beige, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:46.2Mm, External Width - Metric:80Mm, External Depth - Metric:150Mm, Ip Rating:Ip54, Body Color:Beige, Nema Rating:- Rohs Compliant: Yes |Hammond 1591DBG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 158 |
|
$8.3800 / $10.9700 | Buy Now |
DISTI #
HM3880-ND
|
DigiKey | BOX PLAS BEIGE 5.91"L X 3.15"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$7.6285 / $10.5600 | Buy Now |
DISTI #
546-1591DBG
|
Mouser Electronics | Enclosures, Boxes, & Cases Flame Retardant ABS 1.8x3.2x5.9" Beige RoHS: Compliant | 6 |
|
$7.6200 / $10.5500 | Buy Now |
DISTI #
70164393
|
RS | Enclosure, Box-Lid, Desktop, ABS, UL94V-0,Beige,5.9x3.2x1.96 In, IP54,1591 Series | Hammond Manufacturing 1591DBG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.4700 / $12.0700 | RFQ |
|
Onlinecomponents.com | Plastic Enclosure - 5.9" x 3.2" x 1.8" - Beige - Flame Retardent ABS - Interior Vertical PCB Slots - Screws Included RoHS: Compliant | 158 Factory Stock |
|
$7.4500 / $38.7300 | Buy Now |
|
Master Electronics | Plastic Enclosure - 5.9" x 3.2" x 1.8" - Beige - Flame Retardent ABS - Interior Vertical PCB Slots - Screws Included RoHS: Compliant | 158 Factory Stock |
|
$7.4500 / $38.7300 | Buy Now |
Part Details for 1591DBG
1591DBG CAD Models
1591DBG Part Data Attributes:
|
1591DBG
Hammond Manufacturing
Buy Now
|
Compare Parts:
1591DBG
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |