Part Details for 1591CSGY by Hammond Manufacturing
Overview of 1591CSGY by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1591CSGY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R4102
|
Newark | Enclosure, Multipurpose, Abs, Gray, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:40Mm, External Width - Metric:65Mm, External Depth - Metric:120Mm, Ip Rating:Ip54, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond 1591CSGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 659 |
|
$4.3100 / $5.6900 | Buy Now |
DISTI #
3937-1591CSGY-ND
|
DigiKey | BOX PLASTIC GRAY 4.72"L X 2.56"W Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
435 In Stock |
|
$7.0180 / $8.2000 | Buy Now |
DISTI #
HM3879-ND
|
DigiKey | BOX PLASTIC GRAY 4.72"L X 2.56"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
3 In Stock |
|
$3.6625 / $6.5100 | Buy Now |
DISTI #
546-1591CSGY
|
Mouser Electronics | Enclosures, Boxes, & Cases Multipurpose Plastic 1.4x2.6x4.7" Grey RoHS: Compliant | 4 |
|
$3.6600 / $5.5100 | Buy Now |
DISTI #
70316109
|
RS | BOX PLASTIC GRAY 4.72"L X 2.56"W | Hammond Manufacturing 1591CSGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1400 / $5.5200 | RFQ |
|
Onlinecomponents.com | Plastic Enclosure - 4.7" x 2.6" x 1.4" - Gray - General Purpose ABS - Interior Vertical PCB Slots - Screws Included RoHS: Compliant | 704 Factory Stock |
|
$3.8000 / $5.7700 | Buy Now |
DISTI #
HM-1591CSGY
|
TME | Enclosure: multipurpose, X: 65mm, Y: 120mm, Z: 40mm, 1591S, ABS, grey Min Qty: 1 | 10 |
|
$4.0000 / $5.1400 | Buy Now |
|
Powell Electronics | GPABS ENCLOSURE Min Qty: 1 | 465 |
|
$3.8600 / $4.5100 | Buy Now |
|
Master Electronics | Plastic Enclosure - 4.7" x 2.6" x 1.4" - Gray - General Purpose ABS - Interior Vertical PCB Slots - Screws Included RoHS: Compliant | 704 Factory Stock |
|
$3.8000 / $5.7700 | Buy Now |