Part Details for 1591BFLGY by Hammond Manufacturing
Overview of 1591BFLGY by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1591BFLGY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H6342
|
Newark | Enclosure, Multipurpose, Abs, Grey, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:112Mm, External Width - Metric:62Mm, External Depth - Metric:31Mm, Ip Rating:Ip54, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond 1591BFLGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 900 |
|
$4.9500 / $7.1300 | Buy Now |
DISTI #
3937-1591BFLGY-ND
|
DigiKey | BOX PLASTIC GRAY 4.41"L X 2.44"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
594 In Stock |
|
$8.1275 / $9.5100 | Buy Now |
DISTI #
HM1997-ND
|
DigiKey | BOX PLASTIC GRAY 4.41"L X 2.44"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$4.2500 / $7.4300 | Buy Now |
DISTI #
546-1591BFLGY
|
Mouser Electronics | Enclosures, Boxes, & Cases Flame Retardant ABS 4.4x2.4x1.1" Grey RoHS: Compliant | 6 |
|
$4.2500 / $6.8600 | Buy Now |
DISTI #
70316103
|
RS | BOX ABS GRAY 4.41"L X 2.44"W | Hammond Manufacturing 1591BFLGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4100 / $5.8800 | RFQ |
|
Onlinecomponents.com | Plastic Enclosure w/Mounting Flange Lid - 4.4" x 2.2" x 1.1" - Gray - Flame Retardent ABS - Interior Vertical PCB Slots - Screws Included RoHS: Compliant | 898 Factory Stock |
|
$4.4100 / $6.7000 | Buy Now |
DISTI #
HM-1591BFLGY
|
TME | Enclosure: multipurpose, X: 62mm, Y: 112mm, Z: 31mm, 1591, ABS, grey Min Qty: 1 | 0 |
|
$4.0000 / $5.1400 | RFQ |
|
Powell Electronics | 1591B FLANGED LID GREY Min Qty: 1 | 593 |
|
$4.4700 / $5.2300 | Buy Now |
|
Master Electronics | Plastic Enclosure w/Mounting Flange Lid - 4.4" x 2.2" x 1.1" - Gray - Flame Retardent ABS - Interior Vertical PCB Slots - Screws Included RoHS: Compliant | 898 Factory Stock |
|
$4.4100 / $6.7000 | Buy Now |
Part Details for 1591BFLGY
1591BFLGY CAD Models
1591BFLGY Part Data Attributes
|
1591BFLGY
Hammond Manufacturing
Buy Now
|
Compare Parts:
1591BFLGY
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |