There are no models available for this part yet.
Overview of 1591BC by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1591BC by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24B7779
|
Newark | Plastic Part - Clear Lid Rohs Compliant: Yes |Hammond 1591BC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$3.0200 / $3.3500 | Buy Now | |
DISTI #
HM3870-ND
|
DigiKey | LID CLEAR POLY USE W/1591B SERIE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
37 In Stock |
|
$2.7000 / $4.9600 | Buy Now | |
DISTI #
546-1591-BC
|
Mouser Electronics | Enclosures, Boxes, & Cases Clear Plastic Lid Use with 1591B RoHS: Compliant | 0 |
|
$2.7000 / $3.7700 | Order Now | |
DISTI #
70316100
|
RS | Enclosures, Clear Plastic Lid Use with 1591B | Hammond Manufacturing 1591BC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8600 / $3.2500 | RFQ | |
Onlinecomponents.com | 1591 Series Clear Lid - For 1591B Series Enclosures - 4.4" x 2.2" x 1.1" RoHS: Compliant |
20 In Stock 90 Factory Stock |
|
$2.7100 / $3.9500 | Buy Now | ||
DISTI #
51644032
|
Verical | Lid Accessory - Clear Polycarbonate, Made To Fit 1591B Enclosures RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 1832 | Americas - 20 |
|
$3.7440 / $5.1350 | Buy Now | |
Powell Electronics | CLEAR LID Min Qty: 1 | 59 |
|
$2.8400 / $3.3200 | Buy Now | ||
Master Electronics | 1591 Series Clear Lid - For 1591B Series Enclosures - 4.4" x 2.2" x 1.1" RoHS: Compliant |
20 In Stock 90 Factory Stock |
|
$2.7100 / $3.9500 | Buy Now |