Part Details for 1591AFLGY by Hammond Manufacturing
Overview of 1591AFLGY by Hammond Manufacturing
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1591AFLGY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H6339
|
Newark | Enclosure, Multipurpose, Abs, Gray, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:99Mm, External Width - Metric:51Mm, External Depth - Metric:20Mm, Ip Rating:Ip54, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond 1591AFLGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 430 |
|
$4.5200 / $6.4600 | Buy Now |
DISTI #
3937-1591AFLGY-ND
|
DigiKey | BOX PLASTIC GRAY 3.94"L X 1.97"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
284 In Stock |
|
$7.0000 / $8.0000 | Buy Now |
DISTI #
HM1995-ND
|
DigiKey | BOX PLASTIC GRAY 3.94"L X 1.97"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$4.1374 / $6.2200 | Buy Now |
DISTI #
546-1591AFLGY
|
Mouser Electronics | Enclosures, Boxes, & Cases Box w/Flanged Lid 0.8x2x3.9" Grey RoHS: Compliant | 25 |
|
$4.1300 / $6.2100 | Buy Now |
DISTI #
V99:2348_19781494
|
Arrow Electronics | Light Gray Acrylonitrile Butadiene Styrene Flange Mount General Purpose Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1824 | Americas - 100 |
|
$0.1560 / $0.8200 | Buy Now |
DISTI #
70316097
|
RS | BOX ABS GRAY 3.94"L X 1.97"W | Hammond Manufacturing 1591AFLGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9900 / $5.3200 | RFQ |
|
Onlinecomponents.com | Plastic Enclosure w/Mounting Flange Lid - 3.9" x 2.0" x 0.8" - Gray - Flame Retardent ABS - Interior Vertical PCB Slots - Screws Included RoHS: Compliant | 430 Factory Stock |
|
$3.9900 / $6.0700 | Buy Now |
DISTI #
30570206
|
Verical | Light Gray Acrylonitrile Butadiene Styrene Flange Mount General Purpose Enclosure RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1824 | Americas - 100 |
|
$0.8200 | Buy Now |
DISTI #
HM-1591AFLGY
|
TME | Enclosure: multipurpose, X: 50mm, Y: 100mm, Z: 25mm, 1591, ABS, grey Min Qty: 1 | 7 |
|
$3.6900 / $4.7500 | Buy Now |
|
Powell Electronics | 1591A FLANGED LID GREY Min Qty: 1 | 284 |
|
$4.0500 / $4.7400 | Buy Now |