Part Details for 1591A by Hammond Manufacturing
Overview of 1591A by Hammond Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1591-ALB | Coilcraft Inc | SMPS Transformer, 3W, ROHS COMPLIANT | |
C1591-ALD | Coilcraft Inc | SMPS Transformer, 3W, ROHS COMPLIANT | |
C1591-AL | Coilcraft Inc | SMPS Transformer, 3W, |