Part Details for 159118200TR by W+P Products GmbH
Overview of 159118200TR by W+P Products GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Healthcare
Part Details for 159118200TR
159118200TR CAD Models
159118200TR Part Data Attributes:
|
159118200TR
W+P Products GmbH
Buy Now
Datasheet
|
Compare Parts:
159118200TR
W+P Products GmbH
Board Connector, 18 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | W+P PRODUCTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 159118200TR
This table gives cross-reference parts and alternative options found for 159118200TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 159118200TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-535542-9 | 18 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | TE's AMP | 159118200TR vs 5-535542-9 |
85898-109 | Board Connector, 18 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 159118200TR vs 85898-109 |
220F18C1C | Board Connector, 18 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | 159118200TR vs 220F18C1C |
414-13-218-41-117000 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 159118200TR vs 414-13-218-41-117000 |
87340-1819 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | 159118200TR vs 87340-1819 |
PSSHSM-509-D-06-F-AP-C-TB-0-LF | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | 159118200TR vs PSSHSM-509-D-06-F-AP-C-TB-0-LF |
91596-118CR | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 159118200TR vs 91596-118CR |
853-93-018-10-001 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket | Mill-Max Mfg Corp | 159118200TR vs 853-93-018-10-001 |
91618-309 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Amphenol FCi | 159118200TR vs 91618-309 |
8-1470209-2 | 18 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 159118200TR vs 8-1470209-2 |