Part Details for 159102150ST by W+P Products GmbH
Overview of 159102150ST by W+P Products GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Healthcare
Part Details for 159102150ST
159102150ST CAD Models
159102150ST Part Data Attributes:
|
159102150ST
W+P Products GmbH
Buy Now
Datasheet
|
Compare Parts:
159102150ST
W+P Products GmbH
Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | W+P PRODUCTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 159102150ST
This table gives cross-reference parts and alternative options found for 159102150ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 159102150ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-7674-C2D102A | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 159102150ST vs A-7674-C2D102A |
BLY32 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Fischer Elektronik GmbH & Co KG | 159102150ST vs BLY32 |
640474-2 | 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 159102150ST vs 640474-2 |
A-7674-A2M561A | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 159102150ST vs A-7674-A2M561A |
5-827888-2 | 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE Connectivity | 159102150ST vs 5-827888-2 |
6-292153-2 | 2 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | TE Connectivity | 159102150ST vs 6-292153-2 |
022-42-6022 | Board Connector, 2 Contact(s), 1 Row(s), Female | Molex | 159102150ST vs 022-42-6022 |
HCSS-02-S-02.60-01-ST4 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal | Samtec Inc | 159102150ST vs HCSS-02-S-02.60-01-ST4 |
0009075029 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 159102150ST vs 0009075029 |
90872-0010 | Board Connector, 2 Contact(s), 1 Row(s), Female | Molex | 159102150ST vs 90872-0010 |