Part Details for 1590ZGRP235BK by Hammond Manufacturing
Overview of 1590ZGRP235BK by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1590ZGRP235BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ6162
|
Newark | Enclosure, Wall Mount, Pet, Gfr, Black, Enclosure Type:Wall Mount, Enclosure Material:Polyester (Pet), Glass Fibre Reinforced, External Height - Metric:255Mm, External Width - Metric:251Mm, External Depth - Metric:161Mm Rohs Compliant: Yes |Hammond 1590ZGRP235BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$138.0700 / $144.8200 | Buy Now |
DISTI #
164-1590ZGRP235BK-ND
|
DigiKey | ENCLOSURE - FIBERGLASS Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
546-1590ZGRP235BK
|
Mouser Electronics | Enclosures for Industrial Automation 255 X 250 X 160MM FBERGLAS BOX RoHS: Compliant | 0 |
|
$132.7600 / $139.2500 | Order Now |
DISTI #
74736331
|
RS | 255 X 250 X 160MM FBERGLAS BOX | Hammond Manufacturing 1590ZGRP235BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$148.2600 | RFQ |
|
Onlinecomponents.com | 24 Factory Stock |
|
$116.3500 / $148.2600 | Buy Now | |
DISTI #
HM1590ZGRP235BK
|
TME | Enclosure: multipurpose, X: 251mm, Y: 255mm, Z: 161mm, 1590ZGRPBK Min Qty: 1 | 0 |
|
$136.4900 / $168.2900 | RFQ |
|
Powell Electronics | 255 X 250 X 160MM FBERGLAS BOX Min Qty: 1 | 16 |
|
$167.1300 | Buy Now |
|
Master Electronics | 24 Factory Stock |
|
$116.3500 / $148.2600 | Buy Now |
Part Details for 1590ZGRP235BK
1590ZGRP235BK CAD Models
1590ZGRP235BK Part Data Attributes:
|
1590ZGRP235BK
Hammond Manufacturing
Buy Now
|
Compare Parts:
1590ZGRP235BK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |