Part Details for 1590ZGRP235 by Hammond Manufacturing
Overview of 1590ZGRP235 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1590ZGRP235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K2272
|
Newark | Enclosure, Multipurpose, Pet, Grey, Enclosure Type:Multipurpose, Enclosure Material:Polyester (Pet), Glass Fibre Reinforced, External Height - Metric:160.5Mm, External Width - Metric:250Mm, External Depth - Metric:255Mm Rohs Compliant: Yes |Hammond 1590ZGRP235 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 63 |
|
$127.1200 / $144.7900 | Buy Now |
DISTI #
HM1992-ND
|
DigiKey | BOX FIBERGLASS 10.04"L X 9.87"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
12 In Stock |
|
$123.4762 / $139.2600 | Buy Now |
DISTI #
546-1590ZGRP235
|
Mouser Electronics | Enclosures, Boxes, & Cases Fiberglass, Grey 10.04x9.87x6.32 RoHS: Compliant | 2 |
|
$122.8100 / $139.2100 | Buy Now |
DISTI #
70165108
|
RS | Enclosure, Box-Lid, Desktop, Polyester, Gray,10.04x9.87x6.32 In, IP65,1590ZGRP Series | Hammond Manufacturing 1590ZGRP235 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$122.2700 / $143.7900 | RFQ |
|
Onlinecomponents.com | enclosure - fiberglass RoHS: Compliant | 63 Factory Stock |
|
$116.3500 / $148.2600 | Buy Now |
DISTI #
HM-1590ZGRP235
|
TME | Enclosure: multipurpose, X: 250mm, Y: 255mm, Z: 160mm, 1590ZGRP, grey Min Qty: 1 | 0 |
|
$76.6900 / $98.6100 | RFQ |
|
Powell Electronics | 255 X 250 X 160MM FBERGLAS BOX Min Qty: 1 | 42 |
|
$167.1300 | Buy Now |
|
Master Electronics | enclosure - fiberglass RoHS: Compliant | 63 Factory Stock |
|
$116.3500 / $148.2600 | Buy Now |