Part Details for 1590ZGRP234BK by Hammond Manufacturing
Overview of 1590ZGRP234BK by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1590ZGRP234BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ6161
|
Newark | Enclosure, Wall Mount, Pet, Gfr, Black, Enclosure Type:Wall Mount, Enclosure Material:Polyester (Pet), Glass Fibre Reinforced, External Height - Metric:255Mm, External Width - Metric:251Mm, External Depth - Metric:120Mm Rohs Compliant: Yes |Hammond 1590ZGRP234BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 349 |
|
$85.9300 | Buy Now |
DISTI #
74AJ8110
|
Newark | Enclosure, Wall, Blk, Pet Fibre Glass Rohs Compliant: Yes |Hammond 1590ZGRP234BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.4600 / $97.6400 | Buy Now |
DISTI #
164-1590ZGRP234BK-ND
|
DigiKey | ENCLOSURE - FIBERGLASS Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
546-1590ZGRP234BK
|
Mouser Electronics | Enclosures for Industrial Automation 255X 250 X 120MM FIBERGLAS BOX RoHS: Compliant | 6 |
|
$105.4900 / $120.1700 | Buy Now |
DISTI #
74736330
|
RS | 255X 250 X 120MM FIBERGLAS BOX | Hammond Manufacturing 1590ZGRP234BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$117.8100 | RFQ |
|
Onlinecomponents.com | 349 Factory Stock |
|
$92.4600 / $117.8100 | Buy Now | |
DISTI #
HM1590ZGRP234BK
|
TME | Enclosure: multipurpose, X: 251mm, Y: 255mm, Z: 120mm, 1590ZGRPBK Min Qty: 1 | 0 |
|
$107.6600 / $133.6400 | RFQ |
|
Powell Electronics | 255X 250 X 120MM FIBERGLAS BOX Min Qty: 1 | 230 |
|
$132.8000 | Buy Now |
|
Master Electronics | 349 Factory Stock |
|
$92.4600 / $117.8100 | Buy Now |