-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C9503
|
Newark | Industrial Enclosure, Polyester, Grey, Enclosure Type:Industrial, Enclosure Material:Polyester (Pet), External Height - Metric:91.4Mm, External Width - Metric:120Mm, External Depth - Metric:90Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Hammond 1590ZGRP123 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1245 |
|
$43.6800 / $51.5000 | Buy Now |
DISTI #
15J3641
|
Newark | Enclosure, Watertight, Thick Wall, Industrial, 220 Mm, 120 Mm, 90 Mm, Pet (Polyester), Grey Rohs Compliant: Yes |Hammond 1590ZGRP123 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.8400 / $50.5200 | Buy Now |
DISTI #
HM1985-ND
|
DigiKey | BOX FIBERGLASS 8.66"L X 4.72"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
15 In Stock |
|
$41.1721 / $49.5300 | Buy Now |
DISTI #
546-1590ZGRP123
|
Mouser Electronics | Enclosures for Industrial Automation 220 X 120 X 90MM FIBERGLAS BOX RoHS: Compliant | 278 |
|
$42.0200 / $49.2600 | Buy Now |
DISTI #
70166743
|
RS | Enclosure, Box-Lid, Desktop, Polyester, Gray,8.66x4.72x3.54 In, IP65,1590ZGRP Series | Hammond Manufacturing 1590ZGRP123 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$41.6800 / $49.0300 | Buy Now |
|
Onlinecomponents.com | enclosure - fiberglass RoHS: Compliant | 1245 Factory Stock |
|
$38.8000 / $76.6300 | Buy Now |
DISTI #
HM-1590ZGRP123
|
TME | Enclosure: multipurpose, X: 120mm, Y: 220mm, Z: 90mm, 1590ZGRP, grey Min Qty: 1 | 0 |
|
$39.3200 / $50.5400 | RFQ |
|
Master Electronics | enclosure - fiberglass RoHS: Compliant | 1245 Factory Stock |
|
$38.8000 / $76.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy