-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C5280
|
Newark | Enclosure, Instrument, Aluminium, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:260.1Mm, External Width - Metric:159Mm, External Depth - Metric:90Mm, Ip Rating:Ip68, Body Color:Natural Rohs Compliant: Yes |Hammond 1590Z162 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$82.0700 / $94.6400 | Buy Now |
DISTI #
19J3379
|
Newark | Enclosure, Watertight, Thick Wall, Diecast, Instrument, 260 Mm, 159 Mm, 90 Mm, Aluminium Rohs Compliant: Yes |Hammond 1590Z162 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.0700 / $94.6400 | Buy Now |
DISTI #
HM844-ND
|
DigiKey | BOX ALUM 10.24"L X 6.3"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
79 In Stock |
|
$78.9113 / $91.0500 | Buy Now |
DISTI #
546-1590Z162
|
Mouser Electronics | Enclosures, Boxes, & Cases 260 X 160 X 90 HD ALM ENCL RoHS: Compliant | 22 |
|
$78.9100 / $91.0100 | Buy Now |
DISTI #
70167141
|
RS | Enclosure, Box-Lid, Aluminum, Die Cast, Natural,10.24x6.25x3.54 In, IP65,1590Z Series | Hammond Manufacturing 1590Z162 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$78.1100 / $91.9000 | RFQ |
|
Bisco Industries | 1 |
|
Buy Now | ||
|
Onlinecomponents.com | enclosure - diecast RoHS: Compliant | 40 Factory Stock |
|
$77.9000 / $98.7800 | Buy Now |
DISTI #
34457984
|
Verical | Natural Die Cast Aluminum Wall Mount Watertight Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$111.6397 | Buy Now |
DISTI #
HM-1590Z162
|
TME | Enclosure: multipurpose, X: 159mm, Y: 260mm, Z: 90mm, 1590Z, natural Min Qty: 1 | 0 |
|
$63.0000 / $81.0100 | RFQ |
|
Powell Electronics | 260 X 160 X 90 HD ALM ENCL Min Qty: 1 | 26 |
|
$79.0800 / $92.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy