Part Details for 1590Z160G by Hammond Manufacturing
Results Overview of 1590Z160G by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1590Z160G Information
1590Z160G by Hammond Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1590Z160G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C9514
|
Newark | Replacement Gasket Kit, Silicone Rubber, Gasket/Seal Type:Replacement Gasket Kit, Gasket/Seal Mate... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 150 |
|
$4.7000 | Buy Now |
DISTI #
HM3830-ND
|
DigiKey | GASKET FOR 1590Z SERIES Min Qty: 1 Lead time: 4 Weeks Container: Bag |
7 In Stock |
|
$2.1750 / $4.0900 | Buy Now |
DISTI #
546-1590Z160G
|
Mouser Electronics | Enclosures, Boxes, & Cases Gasket RoHS: Compliant | 0 |
|
$4.0600 / $4.2000 | Order Now |
DISTI #
70316067
|
RS | Enclosures, Gasket, For 1590Z Series | Hammond Manufacturing 1590Z160G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6200 / $6.1600 | RFQ |
|
Onlinecomponents.com | gasket RoHS: Compliant | 150 Factory Stock |
|
$4.3200 / $6.5000 | Buy Now |
DISTI #
HM-1590Z160G
|
TME | Gasket, -40÷150°C, Gasket material: silicone rubber, 2pcs. Min Qty: 1 | 0 |
|
$5.3200 / $6.8500 | RFQ |
|
Powell Electronics | GASKET FOR 1590Z160 Min Qty: 1 | 99 |
|
$6.1500 | Buy Now |
|
Master Electronics | gasket RoHS: Compliant | 150 Factory Stock |
|
$4.3200 / $6.5000 | Buy Now |
Part Details for 1590Z160G
1590Z160G CAD Models
1590Z160G Part Data Attributes
|
1590Z160G
Hammond Manufacturing
Buy Now
|
Compare Parts:
1590Z160G
Hammond Manufacturing
Select a part to compare: |
Samacsys Manufacturer | Hammond Manufacturing |