-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J3370
|
Newark | Enclosure, Watertight, Thick Wall, Diecast, Instrument, 125 Mm, 80 Mm, 60.5 Mm, Aluminium Rohs Compliant: Yes |Hammond 1590Z120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$25.7200 / $32.4400 | Buy Now |
DISTI #
87F2510
|
Newark | Enclosure, Instrument, Aluminium, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:125Mm, External Width - Metric:80Mm, External Depth - Metric:61Mm, Ip Rating:Ip68, Body Color:Natural Rohs Compliant: Yes |Hammond 1590Z120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 114 |
|
$25.7200 / $32.4400 | Buy Now |
DISTI #
HM600-ND
|
DigiKey | BOX ALUM 4.91"L X 3.14"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
26 In Stock |
|
$24.4749 / $31.2800 | Buy Now |
DISTI #
546-1590Z120
|
Mouser Electronics | Enclosures, Boxes, & Cases Heavy Duty Alum 4.9x1.8x3.2"Natural RoHS: Compliant | 15 |
|
$24.3600 / $31.2400 | Buy Now |
DISTI #
70166910
|
RS | Enclosure, Box-Lid, Aluminum, Die Cast, Natural,4.9x3.15x2.36 In, IP65,1590Z Series | Hammond Manufacturing 1590Z120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$24.0400 / $31.2200 | Buy Now |
|
Onlinecomponents.com | enclosure - diecast RoHS: Compliant |
25 In Stock 114 Factory Stock |
|
$22.7800 / $31.9600 | Buy Now |
DISTI #
HM-1590Z120
|
TME | Enclosure: multipurpose, X: 80mm, Y: 125mm, Z: 60mm, 1590Z, aluminium Min Qty: 1 | 2 |
|
$21.4500 / $27.5900 | Buy Now |
|
Powell Electronics | enclosure - diecast Min Qty: 1 | 22 |
|
$22.7800 / $26.0300 | Buy Now |
|
Master Electronics | enclosure - diecast RoHS: Compliant |
25 In Stock 114 Factory Stock |
|
$22.7800 / $31.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy