Part Details for 1590Z119 by Hammond Manufacturing
Overview of 1590Z119 by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1590Z119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J3368
|
Newark | Enclosure, Watertight, Thick Wall, Diecast, Instrument, 122 Mm, 120 Mm, 80 Mm, Aluminium Rohs Compliant: Yes |Hammond 1590Z119 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.9400 / $54.1200 | Buy Now |
DISTI #
04C5277
|
Newark | Enclosure, Instrument, Aluminium, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:121.9Mm, External Width - Metric:120Mm, External Depth - Metric:80Mm, Ip Rating:Ip68, Body Color:Natural Rohs Compliant: Yes |Hammond 1590Z119 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.9400 / $54.1200 | Buy Now |
DISTI #
HM845-ND
|
DigiKey | BOX ALUM UNPTD 4.80"L X 4.74"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$44.0334 / $52.9700 | Buy Now |
DISTI #
546-1590Z119
|
Mouser Electronics | Enclosures, Boxes, & Cases HeavyDutyAlum/wMount 4.8x2.4x4.8"Natural RoHS: Compliant | 10 |
|
$44.0300 / $51.5800 | Buy Now |
DISTI #
70167140
|
RS | Enclosure, Box-Lid, Aluminum, Die Cast, Natural,4.8x4.72x3.16 In, IP65,1590Z Series | Hammond Manufacturing 1590Z119 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$43.7300 / $51.4500 | Buy Now |
|
Onlinecomponents.com | enclosure - diecast RoHS: Compliant | 156 Factory Stock |
|
$41.4900 / $81.9500 | Buy Now |
DISTI #
HM-1590Z119
|
TME | Enclosure: multipurpose, X: 120mm, Y: 122mm, Z: 80mm, 1590Z, natural Min Qty: 1 | 1 |
|
$40.5700 / $52.1600 | Buy Now |
|
Powell Electronics | enclosure - diecast Min Qty: 1 | 94 |
|
$40.9800 / $46.8300 | Buy Now |
|
Master Electronics | enclosure - diecast RoHS: Compliant | 156 Factory Stock |
|
$41.4900 / $81.9500 | Buy Now |