There are no models available for this part yet.
Overview of 1590Z063 by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1590Z063 by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04C5276
|
Newark | Enclosure, Instrument, Aluminium, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:149.9Mm, External Width - Metric:64Mm, External Depth - Metric:36Mm, Ip Rating:Ip68, Body Color:Natural Rohs Compliant: Yes |Hammond 1590Z063 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$25.1700 / $31.9400 | Buy Now | |
DISTI #
19J3362
|
Newark | Enclosure, Watertight, Thick Wall, Diecast, Instrument, 150 Mm, 64 Mm, 36 Mm, Aluminium, Unfinished Rohs Compliant: Yes |Hammond 1590Z063 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.1700 / $31.9400 | Buy Now | |
DISTI #
3937-1590Z063-ND
|
DigiKey | BOX ALUM UNPTD 5.89"L X 2.51"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$42.8180 / $50.0700 | Buy Now | |
DISTI #
HM832-ND
|
DigiKey | BOX ALUM UNPTD 5.89"L X 2.51"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
18 In Stock |
|
$24.0451 / $30.7300 | Buy Now | |
DISTI #
546-1590Z063
|
Mouser Electronics | Enclosures, Boxes, & Cases Heavy Duty Aluminum 5.9x1.03x2.6"Natural RoHS: Compliant | 2 |
|
$24.0400 / $30.7100 | Buy Now | |
DISTI #
70167138
|
RS | Enclosure, Box-Lid, Aluminum, Die Cast, Natural,5.89x2.51x1.42 In, IP65,1590Z Series | Hammond Manufacturing 1590Z063 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.1200 / $31.3200 | RFQ | |
Onlinecomponents.com | enclosure - diecast RoHS: Compliant | 57 Factory Stock |
|
$23.8000 / $31.5100 | Buy Now | ||
DISTI #
HM-1590Z063
|
TME | Enclosure: multipurpose, X: 64mm, Y: 150mm, Z: 36mm, 1590Z, aluminium Min Qty: 1 | 0 |
|
$18.0300 / $23.1800 | RFQ | |
Powell Electronics | 150 X 64 X 64 HD ALM ENCL. Min Qty: 1 | 38 |
|
$23.5500 / $27.5400 | Buy Now | ||
Master Electronics | enclosure - diecast RoHS: Compliant | 57 Factory Stock |
|
$23.8000 / $31.5100 | Buy Now |
CAD Models for 1590Z063 by Hammond Manufacturing
Part Data Attributes for 1590Z063 by Hammond Manufacturing
1590Z063
Hammond Manufacturing
|
|
---|---|
Samacsys Manufacturer
|
Hammond Manufacturing
|
Want to compare parts?
-
1590Z063Hammond ManufacturingVS
-