Part Details for 1590YFL by Hammond Manufacturing
Overview of 1590YFL by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1590YFL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y0265
|
Newark | Enclosure, Small, Diecast Alum, Natural, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:42Mm, External Width - Metric:92Mm, External Depth - Metric:122.2Mm, Ip Rating:Ip54, Body Color:Natural Rohs Compliant: Yes |Hammond 1590YFL (Alternate Part Number: 623980401294 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 172 |
|
$12.9900 / $17.0000 | Buy Now |
DISTI #
HM3790-ND
|
DigiKey | BOX ALUM NATURAL 4.81"L X 3.62"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$12.4988 / $16.3600 | Buy Now |
DISTI #
546-1590YFL
|
Mouser Electronics | Enclosures, Boxes, & Cases Diecast Alum wFlange 3.62x3.62x1.50"UNPT RoHS: Compliant | 0 |
|
$12.4900 / $16.3500 | Order Now |
DISTI #
72074706
|
RS | Enclosure, Flanged Lid, Diecast, Flanged Lid, Natural, 3.62x3.62x1.50in | Hammond Manufacturing 1590YFL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.0400 / $15.4300 | RFQ |
|
Onlinecomponents.com | Diecast Aluminum Enclosures w/ Flanged Lid, Unpainted, 3.62" x 3.62" x 1.50" (LxWxH) RoHS: Compliant | 172 Factory Stock |
|
$11.5400 / $60.0000 | Buy Now |
DISTI #
HM-1590YFL
|
TME | Enclosure: multipurpose, X: 92mm, Y: 92mm, Z: 42mm, with fixing lugs Min Qty: 1 | 0 |
|
$13.6300 / $17.5200 | RFQ |
|
Powell Electronics | enclosure - diecast flanged li Min Qty: 1 | 103 |
|
$11.2500 / $12.8600 | Buy Now |
|
Master Electronics | Diecast Aluminum Enclosures w/ Flanged Lid, Unpainted, 3.62" x 3.62" x 1.50" (LxWxH) RoHS: Compliant | 172 Factory Stock |
|
$11.5400 / $60.0000 | Buy Now |
Part Details for 1590YFL
1590YFL CAD Models
1590YFL Part Data Attributes:
|
1590YFL
Hammond Manufacturing
Buy Now
|
Compare Parts:
1590YFL
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |