Part Details for 1590WTFLBK by Hammond Manufacturing
Overview of 1590WTFLBK by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1590WTFLBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H6321
|
Newark | Enclosure, Instrument, Aluminium, Black, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:119.9Mm, External Width - Metric:80Mm, External Depth - Metric:59Mm, Ip Rating:Ip65, Body Color:Black Rohs Compliant: Yes |Hammond 1590WTFLBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 514 |
|
$15.3100 / $19.2700 | Buy Now |
DISTI #
HM1961-ND
|
DigiKey | BOX ALUM BLACK 4.74"L X 3.15"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
200 In Stock |
|
$14.1804 / $18.5400 | Buy Now |
DISTI #
546-1590WTFLBK
|
Mouser Electronics | Enclosures, Boxes, & Cases Diecast w/Flange 4.74x2.17x3.13"Black RoHS: Compliant | 28 |
|
$14.1800 / $18.5300 | Buy Now |
DISTI #
70165140
|
RS | Enclosure, Flanged Lid, Aluminum, Diecast, Black,4.744x3.15x2.323 In, IP65,1590W | Hammond Manufacturing 1590WTFLBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$14.2700 / $18.5300 | RFQ |
|
Onlinecomponents.com | Diecast Aluminum Enclosures Light Duty Watertight w/ Flanged Lid, Black, 4.74" x 3.13" x 2.17" (LxWxH) RoHS: Compliant | 514 Factory Stock |
|
$13.5000 / $18.9500 | Buy Now |
DISTI #
HM-1590WTFLBK
|
TME | Enclosure: multipurpose, X: 80mm, Y: 121mm, Z: 59mm, 1590W, aluminium Min Qty: 1 | 0 |
|
$15.6700 / $20.1500 | RFQ |
|
Powell Electronics | 1590T W-PROOF FLNGD LID BLACK Min Qty: 1 | 339 |
|
$19.6400 | Buy Now |
|
Master Electronics | Diecast Aluminum Enclosures Light Duty Watertight w/ Flanged Lid, Black, 4.74" x 3.13" x 2.17" (LxWxH) RoHS: Compliant | 514 Factory Stock |
|
$13.5000 / $18.9500 | Buy Now |
Part Details for 1590WTFLBK
1590WTFLBK CAD Models
1590WTFLBK Part Data Attributes
|
1590WTFLBK
Hammond Manufacturing
Buy Now
|
Compare Parts:
1590WTFLBK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |