Part Details for 1590WGF by Hammond Manufacturing
Overview of 1590WGF by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1590WGF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H6287
|
Newark | Enclosure, Small, Diecast Alum, Natural, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:27Mm, External Width - Metric:50Mm, External Depth - Metric:100Mm, Ip Rating:Ip65, Body Color:Natural Rohs Compliant: Yes |Hammond 1590WGF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$15.0400 / $18.9300 | Buy Now |
DISTI #
3937-1590WGF-ND
|
DigiKey | BOX ALUM 3.94"L X 1.97"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
32 In Stock |
|
$25.3820 / $29.6700 | Buy Now |
DISTI #
HM3711-ND
|
DigiKey | BOX ALUM 3.94"L X 1.97"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$14.4667 / $18.2200 | Buy Now |
DISTI #
546-1590WGF
|
Mouser Electronics | Enclosures, Boxes, & Cases Diecast Alum/Flanged 3.94x.83x2"Natural RoHS: Compliant | 0 |
|
$14.4600 / $18.2000 | Order Now |
DISTI #
70316008
|
RS | Enclosures, Diecast Alum/Flanged 3.94x.83x2Natural | Hammond Manufacturing 1590WGF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.1200 / $18.3400 | RFQ |
|
Onlinecomponents.com | Diecast Aluminum Enclosures Light Duty Watertight w/ Bottom Flange, Unpainted, 3.94" x 1.97" x 0.83" (LxWxH) RoHS: Compliant | 48 Factory Stock |
|
$14.1100 / $18.6800 | Buy Now |
DISTI #
HM-1590WGF
|
TME | Enclosure: multipurpose, X: 50mm, Y: 100mm, Z: 25mm, 1590W, aluminium Min Qty: 1 | 0 |
|
$14.9100 / $19.1800 | RFQ |
|
Powell Electronics | 1590G FLANGED BOX BLACK Min Qty: 1 | 32 |
|
$13.9600 / $16.3200 | Buy Now |
|
Master Electronics | Diecast Aluminum Enclosures Light Duty Watertight w/ Bottom Flange, Unpainted, 3.94" x 1.97" x 0.83" (LxWxH) RoHS: Compliant | 48 Factory Stock |
|
$14.1100 / $18.6800 | Buy Now |
Part Details for 1590WGF
1590WGF CAD Models
1590WGF Part Data Attributes
|
1590WGF
Hammond Manufacturing
Buy Now
|
Compare Parts:
1590WGF
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |