Part Details for 1590WDDFL by Hammond Manufacturing
Overview of 1590WDDFL by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1590WDDFL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J3333
|
Newark | Enclosure, Diecast, Light Duty, Watertight, Flanged Lid, Instrument, 188 Mm, 119.5 Mm, 37 Mm Rohs Compliant: Yes |Hammond 1590WDDFL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.5100 / $23.3100 | Buy Now |
DISTI #
HM3696-ND
|
DigiKey | BOX ALUM UNPTD 7.4"L X 4.72"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
21 In Stock |
|
$17.8073 / $22.4200 | Buy Now |
DISTI #
546-1590WDDFL
|
Mouser Electronics | Enclosures, Boxes, & Cases Diecast w/Flange 7.4x1.3x4.7" Natural RoHS: Compliant | 72 |
|
$17.8000 / $22.4100 | Buy Now |
DISTI #
70164564
|
RS | Enclosure, Flanged Lid, Aluminum, Diecast, Natural,7.319x4.705x1.456 In, IP65,1590W | Hammond Manufacturing 1590WDDFL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.8200 / $22.9600 | RFQ |
|
Onlinecomponents.com | Diecast Aluminum Enclosures Light Duty Watertight w/ Flanged Lid, Unpainted, 7.40" x 4.70" x 1.30" (LxWxH) RoHS: Compliant | 162 Factory Stock |
|
$16.3300 / $22.9100 | Buy Now |
DISTI #
HM-1590WDDFL
|
TME | Enclosure: multipurpose, X: 119mm, Y: 188mm, Z: 37mm, 1590W, natural Min Qty: 1 | 0 |
|
$18.3800 / $22.9700 | RFQ |
|
Powell Electronics | enclosure - watertight dieca Min Qty: 1 | 97 |
|
$16.3300 / $18.6600 | Buy Now |
|
Master Electronics | Diecast Aluminum Enclosures Light Duty Watertight w/ Flanged Lid, Unpainted, 7.40" x 4.70" x 1.30" (LxWxH) RoHS: Compliant | 162 Factory Stock |
|
$16.3300 / $22.9100 | Buy Now |