Part Details for 1590WBSF by Hammond Manufacturing
Overview of 1590WBSF by Hammond Manufacturing
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1590WBSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y0252
|
Newark | Enclosure, Small, Diecast Alum, Natural, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:43.5Mm, External Width - Metric:60.5Mm, External Depth - Metric:112Mm, Ip Rating:Ip65, Body Color:Natural Rohs Compliant: Yes |Hammond 1590WBSF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$19.0700 / $24.2800 | Buy Now |
DISTI #
3937-1590WBSF-ND
|
DigiKey | BOX ALUM 4.41"L X 2.38"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
36 In Stock |
|
$32.5635 / $38.0700 | Buy Now |
DISTI #
HM3688-ND
|
DigiKey | BOX ALUM 4.41"L X 2.38"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$17.8699 / $23.3700 | Buy Now |
DISTI #
546-1590WBSF
|
Mouser Electronics | Enclosures, Boxes, & Cases Diecast Alum/Flanged 4.4x1.5x2.37"Natural RoHS: Compliant | 0 |
|
$18.2800 / $23.3500 | Order Now |
DISTI #
V99:2348_17710252
|
Arrow Electronics | Natural Die Cast Aluminum Flange Mount Watertight Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1605 | Americas - 2 |
|
$3.8130 | Buy Now |
DISTI #
70316002
|
RS | enclosure - watertight diecast | Hammond Manufacturing 1590WBSF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.1600 / $23.5800 | RFQ |
|
Onlinecomponents.com | Diecast Aluminum Enclosures Light Duty Watertight w/ Bottom Flange, Unpainted, 4.39" x 2.37" x 1.50" (LxWxH) RoHS: Compliant | 52 Factory Stock |
|
$18.1000 / $23.9600 | Buy Now |
DISTI #
27155236
|
Verical | Natural Die Cast Aluminum Flange Mount Watertight Enclosure RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1605 | Americas - 2 |
|
$3.8130 | Buy Now |
DISTI #
HM-1590WBSF
|
TME | Enclosure: multipurpose, X: 60mm, Y: 112mm, Z: 42mm, 1590W, aluminium Min Qty: 1 | 0 |
|
$18.5600 / $23.8500 | RFQ |
|
Powell Electronics | 1590BS WATERPROOF FLANGED BOX Min Qty: 1 | 34 |
|
$17.9100 / $20.9400 | Buy Now |