Part Details for 1590WAF by Hammond Manufacturing
Overview of 1590WAF by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1590WAF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B7708
|
Newark | Enclosure, Small, Diecast Alum, Natural, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:32.5Mm, External Width - Metric:38.5Mm, External Depth - Metric:92.45Mm, Ip Rating:Ip65, Body Color:Natural Rohs Compliant: Yes |Hammond 1590WAF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8800 / $18.1800 | Buy Now |
DISTI #
HM3676-ND
|
DigiKey | BOX ALUM 3.64"L X 1.52"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9225 / $17.4900 | Buy Now |
DISTI #
546-1590WAF
|
Mouser Electronics | Enclosures, Boxes, & Cases Diecast Alum/Flanged 3.7x1.1x1.52"Natura RoHS: Compliant | 0 |
|
$13.3500 / $17.4800 | Order Now |
DISTI #
70315989
|
RS | Enclosures, Diecast Alum/Flanged 3.7x1.1x1.52Natural | Hammond Manufacturing 1590WAF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.0000 / $17.9000 | RFQ |
|
Onlinecomponents.com | Diecast Aluminum Enclosures Light Duty Watertight w/ Bottom Flange, Unpainted, 3.64" x 1.52" x 1.06" (LxWxH) RoHS: Compliant | 56 Factory Stock |
|
$12.3300 / $64.1300 | Buy Now |
DISTI #
HM-1590WAF
|
TME | Enclosure: multipurpose, X: 39mm, Y: 92mm, Z: 31mm, with fixing lugs Min Qty: 1 | 0 |
|
$13.6600 / $17.5700 | RFQ |
|
Powell Electronics | enclosure - watertight diecast Min Qty: 1 | 34 |
|
$12.0300 / $13.7400 | Buy Now |
DISTI #
2763911
|
Farnell | ENCLOSURE, DIECAST, FLANGED RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Each | 17 |
|
$14.5380 / $19.0316 | Buy Now |
|
Master Electronics | Diecast Aluminum Enclosures Light Duty Watertight w/ Bottom Flange, Unpainted, 3.64" x 1.52" x 1.06" (LxWxH) RoHS: Compliant | 56 Factory Stock |
|
$12.3300 / $64.1300 | Buy Now |