Part Details for 1590P1FL by Hammond Manufacturing
Overview of 1590P1FL by Hammond Manufacturing
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1590P1FL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84F143
|
Newark | Enclosure, Instrument, Aluminium, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:152.4Mm, External Width - Metric:82Mm, External Depth - Metric:50Mm, Ip Rating:Ip54, Body Color:Natural Rohs Compliant: Yes |Hammond 1590P1FL (Alternate Part Number: 623980543086 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1307 |
|
$12.4500 / $16.2900 | Buy Now |
DISTI #
19J3316
|
Newark | Enclosure, Diecast, Flanged Lid, Ip54, Instrument, 153 Mm, 82 Mm, 50 Mm, Aluminium, Unfinished Rohs Compliant: Yes |Hammond 1590P1FL (Alternate Part Number: 623980543086 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 173 |
|
$12.4500 / $16.2900 | Buy Now |
DISTI #
HM576-ND
|
DigiKey | BOX ALUM 6.02"L X 3.27"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
751 In Stock |
|
$11.5792 / $15.6700 | Buy Now |
DISTI #
546-1590P1FL
|
Mouser Electronics | Enclosures, Boxes, & Cases Diecast Alum wFlange 6.1x1.81x3.3"Natural RoHS: Compliant | 141 |
|
$11.5700 / $14.8000 | Buy Now |
DISTI #
70165509
|
RS | Enclosure, Flanged Lid, Aluminum, Die Cast, Natural,6.01x3.24x1.81 In,1590 Series | Hammond Manufacturing 1590P1FL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.7500 | RFQ |
|
Onlinecomponents.com | Diecast Aluminum Enclosures w/ Flanged Lid, Unpainted, 6.01" x 3.24" x 1.81" (LxWxH) RoHS: Compliant |
6 In Stock 1307 Factory Stock |
|
$19.6000 / $25.3300 | Buy Now |
DISTI #
77780977
|
Verical | Natural Die Cast Aluminum Flange Mount Watertight Enclosure RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 10 |
|
$15.8873 / $19.6087 | Buy Now |
DISTI #
51620425
|
Verical | Natural Die Cast Aluminum Flange Mount Watertight Enclosure RoHS: Compliant Min Qty: 4 Package Multiple: 4 Date Code: 2005 | Americas - 4 |
|
$32.0633 | Buy Now |
DISTI #
HM-1590P1FL
|
TME | Enclosure: multipurpose, X: 82mm, Y: 153mm, Z: 46mm, 1590, aluminium Min Qty: 1 | 10 |
|
$11.7300 / $15.0800 | Buy Now |
|
Powell Electronics | enclosure - diecast Min Qty: 1 | 788 |
|
$10.7800 / $12.3100 | Buy Now |
Part Details for 1590P1FL
1590P1FL CAD Models
1590P1FL Part Data Attributes:
|
1590P1FL
Hammond Manufacturing
Buy Now
|
Compare Parts:
1590P1FL
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |